Part Details for HDSC2512-510RJT1 by TT Electronics Resistors
Overview of HDSC2512-510RJT1 by TT Electronics Resistors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HDSC2512-510RJT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 Lead time: 50 Weeks Container: Reel | 0Reel |
|
$1.4000 | Buy Now |
Part Details for HDSC2512-510RJT1
HDSC2512-510RJT1 CAD Models
HDSC2512-510RJT1 Part Data Attributes
|
HDSC2512-510RJT1
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
HDSC2512-510RJT1
TT Electronics Resistors
Fixed Resistor, Metal Glaze/thick Film, 1.5W, 510ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8 mm | |
Package Length | 6.5 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1.5 W | |
Rated Temperature | 70 °C | |
Resistance | 510 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 500 V |
Alternate Parts for HDSC2512-510RJT1
This table gives cross-reference parts and alternative options found for HDSC2512-510RJT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDSC2512-510RJT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSC2512AS510RJT18 | Fixed Resistor, Thick Film, 1.5W, 510ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | TT Electronics Resistors | HDSC2512-510RJT1 vs DSC2512AS510RJT18 |
DSC2512AS510RJT1 | Fixed Resistor, Thick Film, 1.5W, 510ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | TT Electronics Resistors | HDSC2512-510RJT1 vs DSC2512AS510RJT1 |
HDSC2512-510RJPB | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 510ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | TT Electronics Resistors | HDSC2512-510RJT1 vs HDSC2512-510RJPB |
DSC2512510RJPB | Fixed Resistor, Thick Film, 1.5W, 510ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | TT Electronics Resistors | HDSC2512-510RJT1 vs DSC2512510RJPB |
PWC2512-510RJ | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 510ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | TT Electronics Resistors | HDSC2512-510RJT1 vs PWC2512-510RJ |
PWC2512-510RJ | RESISTOR, METAL GLAZE/THICK FILM, 1.5W, 5%, 100ppm, 510ohm, SURFACE MOUNT, 2512, CHIP | TT Electronics Welwyn Components | HDSC2512-510RJT1 vs PWC2512-510RJ |
DSC2512-510RJT18 | RESISTOR, METAL GLAZE/THICK FILM, 1.5W, 5%, 100ppm, 510ohm, SURFACE MOUNT, 2512, CHIP, LEAD FREE | TT Electronics Welwyn Components | HDSC2512-510RJT1 vs DSC2512-510RJT18 |