Part Details for HDSC2512-147RJPB by TT Electronics Resistors
Overview of HDSC2512-147RJPB by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HDSC2512-147RJPB
HDSC2512-147RJPB CAD Models
HDSC2512-147RJPB Part Data Attributes
|
HDSC2512-147RJPB
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
HDSC2512-147RJPB
TT Electronics Resistors
Fixed Resistor, Metal Glaze/thick Film, 1.5W, 147ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8 mm | |
Package Length | 6.5 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 1.5 W | |
Rated Temperature | 70 °C | |
Resistance | 147 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 500 V |
Alternate Parts for HDSC2512-147RJPB
This table gives cross-reference parts and alternative options found for HDSC2512-147RJPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDSC2512-147RJPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSC2512-147RJT18 | RESISTOR, METAL GLAZE/THICK FILM, 1.5W, 5%, 100ppm, 147ohm, SURFACE MOUNT, 2512, CHIP, LEAD FREE | TT Electronics Welwyn Components | HDSC2512-147RJPB vs DSC2512-147RJT18 |
HDSC2512-147RJT18 | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 147ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | TT Electronics Resistors | HDSC2512-147RJPB vs HDSC2512-147RJT18 |
DSC2512AS147RJT1 | Fixed Resistor, Thick Film, 1.5W, 147ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | TT Electronics Resistors | HDSC2512-147RJPB vs DSC2512AS147RJT1 |
DSC2512AS147RJT18 | Fixed Resistor, Thick Film, 1.5W, 147ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | TT Electronics Resistors | HDSC2512-147RJPB vs DSC2512AS147RJT18 |