Part Details for HDSC1206-56KJT1 by TT Electronics Resistors
Overview of HDSC1206-56KJT1 by TT Electronics Resistors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HDSC1206-56KJT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 Lead time: 50 Weeks Container: Reel | 0Reel |
|
$0.9390 | Buy Now |
Part Details for HDSC1206-56KJT1
HDSC1206-56KJT1 CAD Models
HDSC1206-56KJT1 Part Data Attributes
|
HDSC1206-56KJT1
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
HDSC1206-56KJT1
TT Electronics Resistors
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 56000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.7 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 56000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for HDSC1206-56KJT1
This table gives cross-reference parts and alternative options found for HDSC1206-56KJT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDSC1206-56KJT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSC1206AS56KJT1 | Fixed Resistor, Thick Film, 0.33W, 56000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | HDSC1206-56KJT1 vs DSC1206AS56KJT1 |
CR1206G-56KJI | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | HDSC1206-56KJT1 vs CR1206G-56KJI |
CR1206G-56KJI | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 5%, 100ppm, 56000ohm, SURFACE MOUNT, 1206, CHIP, LEAD FREE | TT Electronics Welwyn Components | HDSC1206-56KJT1 vs CR1206G-56KJI |
DSC120656KJT3 | Fixed Resistor, Thick Film, 0.33W, 56000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | HDSC1206-56KJT1 vs DSC120656KJT3 |
CR1206G-56KJICECC40401-008 | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 5%, 100ppm, 56000ohm, SURFACE MOUNT, 1206, CHIP, LEAD FREE | TT Electronics Welwyn Components | HDSC1206-56KJT1 vs CR1206G-56KJICECC40401-008 |
CDI120656K5%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56000ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1206, | Microtech GmbH Electronic | HDSC1206-56KJT1 vs CDI120656K5%100PPM/KNS |
CR1206F-56KJICECC40401-008 | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 5%, 100ppm, 56000ohm, SURFACE MOUNT, 1206, CHIP, LEAD FREE | TT Electronics Welwyn Components | HDSC1206-56KJT1 vs CR1206F-56KJICECC40401-008 |
CR1206F-56KJPB | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 5%, 100ppm, 56000ohm, SURFACE MOUNT, 1206, CHIP | TT Electronics Welwyn Components | HDSC1206-56KJT1 vs CR1206F-56KJPB |
CR1206F-56KJI | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | HDSC1206-56KJT1 vs CR1206F-56KJI |
DSC1206AS56KJPB | Fixed Resistor, Thick Film, 0.33W, 56000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | HDSC1206-56KJT1 vs DSC1206AS56KJPB |