Part Details for HDSC1206-33RMPB by TT Electronics Resistors
Overview of HDSC1206-33RMPB by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HDSC1206-33RMPB
HDSC1206-33RMPB CAD Models
HDSC1206-33RMPB Part Data Attributes
|
HDSC1206-33RMPB
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
HDSC1206-33RMPB
TT Electronics Resistors
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 33ohm, 200V, 20% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.7 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 33 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 20% | |
Working Voltage | 200 V |
Alternate Parts for HDSC1206-33RMPB
This table gives cross-reference parts and alternative options found for HDSC1206-33RMPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDSC1206-33RMPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AQA120633R+/-20%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33ohm, 200V, 20% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Microtech GmbH Electronic | HDSC1206-33RMPB vs AQA120633R+/-20%100PPM/KNP10 |
CDI120633R20%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33ohm, 200V, 20% +/-Tol, 100ppm/Cel, 1206, | Microtech GmbH Electronic | HDSC1206-33RMPB vs CDI120633R20%100PPM/KNS |
CDI120633R20%100PPM/KNP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33ohm, 200V, 20% +/-Tol, 100ppm/Cel, 1307, | Microtech GmbH Electronic | HDSC1206-33RMPB vs CDI120633R20%100PPM/KNP |
HDSC1206-33RMT3 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 33ohm, 200V, 20% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | HDSC1206-33RMPB vs HDSC1206-33RMT3 |
CDI120633R20%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33ohm, 200V, 20% +/-Tol, 100ppm/Cel, 1206, | Microtech GmbH Electronic | HDSC1206-33RMPB vs CDI120633R20%100PPM/KNP5 |