Part Details for HDS910-04TTRTV by Advanced Interconnections Corp
Overview of HDS910-04TTRTV by Advanced Interconnections Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Healthcare
Telecommunications
Part Details for HDS910-04TTRTV
HDS910-04TTRTV CAD Models
HDS910-04TTRTV Part Data Attributes
|
HDS910-04TTRTV
Advanced Interconnections Corp
Buy Now
Datasheet
|
Compare Parts:
HDS910-04TTRTV
Advanced Interconnections Corp
IC Socket, DIP10, 10 Contact(s)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED INTERCONNECTIONS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | LOW PROFILE | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP10 | |
Housing Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
Number of Contacts | 10 |