Part Details for HDS910-01TGRTV by Advanced Interconnections Corp
Overview of HDS910-01TGRTV by Advanced Interconnections Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Healthcare
Telecommunications
Part Details for HDS910-01TGRTV
HDS910-01TGRTV CAD Models
HDS910-01TGRTV Part Data Attributes
|
HDS910-01TGRTV
Advanced Interconnections Corp
Buy Now
Datasheet
|
Compare Parts:
HDS910-01TGRTV
Advanced Interconnections Corp
IC Socket, DIP10, 10 Contact(s)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED INTERCONNECTIONS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: UL 94V-0 | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP10 | |
Housing Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
Number of Contacts | 10 |