Part Details for HDS444-01GT3M by Advanced Interconnections Corp
Overview of HDS444-01GT3M by Advanced Interconnections Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Healthcare
Telecommunications
Part Details for HDS444-01GT3M
HDS444-01GT3M CAD Models
HDS444-01GT3M Part Data Attributes
|
HDS444-01GT3M
Advanced Interconnections Corp
Buy Now
Datasheet
|
Compare Parts:
HDS444-01GT3M
Advanced Interconnections Corp
IC Socket, DIP44, 44 Contact(s)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED INTERCONNECTIONS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: UL 94V-0 | |
Body Depth | 0.165 inch | |
Contact Configuration | RECTANGLE | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Style | RND PIN-SKT | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP44 | |
Housing Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 44 | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.4 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |