Part Details for HDS3000PS36 by XP Power
Overview of HDS3000PS36 by XP Power
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HDS3000PS36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X0707
|
Newark | Enclosed Power Supply, Adjustable, Fixed, 90 V, 264 V, 3 Kw, 36 V, 83.5 A Rohs Compliant: Yes |Xp Power HDS3000PS36 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,142.4100 / $1,311.0900 | Buy Now |
DISTI #
82X2296
|
Newark | Ac/Dc Converter, 1 O/P, 36V, 83.5A, 3Kw, Power Supply Applications:Ite, No. Of Outputs:1Outputs, Output Power Max:3Kw, Output Voltage - Output 1:36V, Output Current - Output 1:83.5A, Output Voltage - Output 2:- Rohs Compliant: Yes |Xp Power HDS3000PS36 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,217.1600 / $1,449.0000 | Buy Now |
DISTI #
1470-2684-ND
|
DigiKey | AC/DC CONVERTER 36V 3000W Min Qty: 1 Lead time: 22 Weeks Container: Box | Temporarily Out of Stock |
|
$1,217.1600 / $1,449.0000 | Buy Now |
DISTI #
209-HDS3000PS36
|
Mouser Electronics | Switching Power Supplies PSU, 3000W, SINGLE O/P RoHS: Compliant | 0 |
|
$1,405.5300 / $1,449.0000 | Order Now |
DISTI #
70808698
|
RS | Power Supply AC-DC 36V 83.5A 100-264V In Enclosed 3006W Panel HDS3000 Series | XP Power HDS3000PS36 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$1,463.4900 | RFQ |
DISTI #
HDS3000PS36
|
TME | Power supply: switching, for building in, 3kW, 36VDC, 83.5A, OUT: 1 Min Qty: 4 | 0 |
|
$1,120.0000 | RFQ |
Part Details for HDS3000PS36
HDS3000PS36 CAD Models
HDS3000PS36 Part Data Attributes
|
HDS3000PS36
XP Power
Buy Now
Datasheet
|
Compare Parts:
HDS3000PS36
XP Power
AC/DC CONVERTER 36V 3000W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |