Part Details for HDS-1250KD by Analog Devices Inc
Overview of HDS-1250KD by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for HDS-1250KD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | PARALLEL, WORD INPUT LOADING, 0.035 us SETTLING TIME, 12-BIT DAC, CDIP24 | 4 |
|
$387.4300 / $398.8250 | Buy Now |
|
Quest Components | PARALLEL, WORD INPUT LOADING, 0.035 us SETTLING TIME, 12-BIT DAC, CDIP24 | 2 |
|
$464.9160 / $478.5900 | Buy Now |
Part Details for HDS-1250KD
HDS-1250KD CAD Models
HDS-1250KD Part Data Attributes
|
HDS-1250KD
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HDS-1250KD
Analog Devices Inc
IC PARALLEL, WORD INPUT LOADING, 0.035 us SETTLING TIME, 12-BIT DAC, CDIP24, HYBRID, HERMETIC SEALED, BOTTOM BRAZED, CERAMIC, DIP-24, Digital to Analog Converter
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | HYBRID, HERMETIC SEALED, BOTTOM BRAZED, CERAMIC, DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 0.512 V | |
Analog Output Voltage-Min | -0.512 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-CDIP-T24 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.0366% | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.72 mm | |
Settling Time-Max | 0.035 µs | |
Settling Time-Nom (tstl) | 0.035 µs | |
Supply Current-Max | 54 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |