There are no models available for this part yet.
Overview of HDRA2-1 by L-com Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for HDRA2-1 by L-com Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72T2445
|
Newark | Cable Assy, Hdmi R/A Plug-Plug, 3.3 , Connector Type A:90° Hdmi Plug, Connector Type B:Hdmi Plug, Cable Length - Imperial:3.3Ft, Cable Length - Metric:1M, Jacket Color:Black, Product Range:Hdra2 Series Rohs Compliant: Yes |L-Com HDRA2-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 130 |
|
$36.7900 | Buy Now | |
DISTI #
5073-HDRA2-1-ND
|
DigiKey | CA HDMI RA2 TO STR 1M Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$45.3700 | Buy Now | |
DISTI #
70235442
|
RS | Standard HDMI Cable, Right Angle to Straight, 1m, HDRA Series | L-com HDRA2-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$42.6200 / $45.8200 | RFQ | |
Onlinecomponents.com | CA HDMI RA2 TO STR 1M RoHS: Compliant | 0 |
|
$31.9500 / $41.8600 | Buy Now | ||
DISTI #
77743384
|
Verical | HDRA2-1 Min Qty: 3 Package Multiple: 1 | Americas - 122 |
|
$31.6394 / $36.7900 | Buy Now | |
Bristol Electronics | 7 |
|
RFQ | ||||
DISTI #
HDRA2-1
|
L-com US | L-com's HDRA2 series right angle HDMI cables are perfect for tight fit and confined space HDMI applications. These rugged HDMI cable assemblies feature a standard HDMI Male A connector on one end and a right angle HDMI Male A connector on the other. These right angle HDMI cables are designed for use in enclosures, cabinets or other confined spaces where standard HDMI connector will not fit. These HDMI cables support HDMI Ethernet Channel, Audio Return Channel, 3D over HDMI, 4K video, and additional color spaces. Order online today!. Min Qty: 1 Package Multiple: 1 | 122 |
|
$29.0600 / $36.7900 | Buy Now |
CAD Models for HDRA2-1 by L-com Inc
Part Data Attributes for HDRA2-1 by L-com Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
L-COM INC
|
Reach Compliance Code
|
unknown
|