-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CIRCULAR CONNECTOR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-HDP26188PNL017
|
Mouser Electronics | Automotive Connectors TE Connectivity RoHS: Compliant | 0 |
|
$18.3900 / $24.8400 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 200 Package Multiple: 200 | 0 |
|
$16.0300 | Buy Now |
DISTI #
DCNHDP26-18-8PN-L017
|
Heilind Electronics | HDP26-18-8PN-L017 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | PLG, 8P, BLK, N, RNG, 12, P | 0 |
|
$17.9500 / $39.0400 | Buy Now |
DISTI #
HDP26-18-8PN-L017
|
TTI | Automotive Connectors TE Connectivity Min Qty: 200 Package Multiple: 1 Container: Each | Americas - 0 |
|
$17.6800 / $19.2800 | Buy Now |
DISTI #
DCNHDP26-18-8PN-L017
|
Interstate Connecting Components | HDP26-18-8PN-L017 | 0 |
|
Buy Now | |
|
Master Electronics | PLG, 8P, BLK, N, RNG, 12, P | 0 |
|
$17.9500 / $39.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HDP26-18-8PN-L017
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HDP26-18-8PN-L017
TE Connectivity
CIRCULAR CONNECTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body Breadth | 1.7 inch | |
Body Depth | 1.7 inch | |
Body Length | 1.625 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 25A | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 25 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |