HDP126-21R0-FB
RCD Components Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 2W, 21ohm, 300V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, TO126

Overview of HDP126-21R0-FB by RCD Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
BU15-7521R0BL Coilcraft Inc Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4

CAD Models for HDP126-21R0-FB by RCD Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HDP126-21R0-FB by RCD Components Inc

HDP126-21R0-FB
RCD Components Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
RCD COMPONENTS INC
Package Description
TO126
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.90
Additional Feature
NON-INDUCTIVE, PRECISION, FLAME PROOF, RATED POWER WITH HEATSINK : 25
JESD-609 Code
e0/e3
Manufacturer Series
HDP126
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
BULK
Rated Power Dissipation (P)
2 W
Rated Temperature
25 °C
Resistance
21 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
TIN LEAD/MATTE TIN
Terminal Shape
FLAT
Tolerance
1%
Working Voltage
300 V
Want to compare parts?
  1. HDP126-21R0-FB
    RCD Components Inc
    Fixed Resistor, Metal Glaze/thick Film, 2W, 21ohm, 300V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, TO126
    VS

Alternate Parts for HDP126-21R0-FB

This table gives cross-reference parts and alternative options found for HDP126-21R0-FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDP126-21R0-FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HDP126-21R0-FBW Fixed Resistor, Metal Glaze/thick Film, 2W, 21ohm, 300V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, TO126, ROHS COMPLIANT RCD Components Inc HDP126-21R0-FB vs HDP126-21R0-FBW
HDP126-21R0-FBQ Fixed Resistor, Metal Glaze/thick Film, 2W, 21ohm, 300V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, TO126 RCD Components Inc HDP126-21R0-FB vs HDP126-21R0-FBQ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HDP126-21R0-FB by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HDP126-21R0-FB by RCD Components Inc

  • Please alert me when HDP126-21R0-FB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HDP126-21R0-FB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HDP126-21R0-FB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HDP126-21R0-FB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HDP126-21R0-FB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HDP126-21R0-FB by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: