Part Details for HDMVCS-D22T by HiRel Connectors Inc
Overview of HDMVCS-D22T by HiRel Connectors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HDMVCS-D22T
HDMVCS-D22T CAD Models
HDMVCS-D22T Part Data Attributes
|
HDMVCS-D22T
HiRel Connectors Inc
Buy Now
Datasheet
|
Compare Parts:
HDMVCS-D22T
HiRel Connectors Inc
D Microminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HI REL CONNECTORS INC | |
Reach Compliance Code | unknown | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER NICKEL | |
Contact Finish Termination | GOLD (50) OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | D | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 |
Alternate Parts for HDMVCS-D22T
This table gives cross-reference parts and alternative options found for HDMVCS-D22T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDMVCS-D22T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HDM25-D5C2N | HiRel Connectors Inc | Check for Price | D Microminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle | HDMVCS-D22T vs HDM25-D5C2N |
HDMVCS-D11N | HiRel Connectors Inc | Check for Price | D Microminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle | HDMVCS-D22T vs HDMVCS-D11N |
HDM26-D2G2P | HiRel Connectors Inc | Check for Price | D Microminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle | HDMVCS-D22T vs HDM26-D2G2P |
HDM25-D1A2N | HiRel Connectors Inc | Check for Price | D Microminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle | HDMVCS-D22T vs HDM25-D1A2N |
HDM27-D3C2 | HiRel Connectors Inc | Check for Price | D Microminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle | HDMVCS-D22T vs HDM27-D3C2 |
HDM27-D4N2P | HiRel Connectors Inc | Check for Price | D Microminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle | HDMVCS-D22T vs HDM27-D4N2P |
HDM27-D1C2 | HiRel Connectors Inc | Check for Price | D Microminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle | HDMVCS-D22T vs HDM27-D1C2 |
HDM25-D4G2 | HiRel Connectors Inc | Check for Price | D Microminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle | HDMVCS-D22T vs HDM25-D4G2 |
HDM26-D4A2T | HiRel Connectors Inc | Check for Price | D Microminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle | HDMVCS-D22T vs HDM26-D4A2T |
HDM25-D3C2N | HiRel Connectors Inc | Check for Price | D Microminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle | HDMVCS-D22T vs HDM25-D3C2N |