Part Details for HDM27-C4G2P by HiRel Connectors Inc
Overview of HDM27-C4G2P by HiRel Connectors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HDM27-C4G2P
HDM27-C4G2P CAD Models
HDM27-C4G2P Part Data Attributes
|
HDM27-C4G2P
HiRel Connectors Inc
Buy Now
Datasheet
|
Compare Parts:
HDM27-C4G2P
HiRel Connectors Inc
D Microminiature Connector, 21 Contact(s), Female, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HI REL CONNECTORS INC | |
Reach Compliance Code | unknown | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | GOLD | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | C | |
Termination Type | SOLDER | |
Total Number of Contacts | 21 |
Alternate Parts for HDM27-C4G2P
This table gives cross-reference parts and alternative options found for HDM27-C4G2P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDM27-C4G2P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HDM04-CJ49A | D Microminiature Connector, 21 Contact(s), Female, Solder Terminal, Receptacle | HiRel Connectors Inc | HDM27-C4G2P vs HDM04-CJ49A |
HDM04-CM35A | D Microminiature Connector, 21 Contact(s), Female, Solder Terminal, Receptacle | HiRel Connectors Inc | HDM27-C4G2P vs HDM04-CM35A |
HDM27-C2G2N | D Microminiature Connector, 21 Contact(s), Female, Solder Terminal, Receptacle | HiRel Connectors Inc | HDM27-C4G2P vs HDM27-C2G2N |
HDM25-C2N1 | D Microminiature Connector, 21 Contact(s), Female, Solder Terminal, Receptacle | HiRel Connectors Inc | HDM27-C4G2P vs HDM25-C2N1 |
HDM14-C3G1P | D Microminiature Connector, 21 Contact(s), Female, Solder Terminal, Receptacle | HiRel Connectors Inc | HDM27-C4G2P vs HDM14-C3G1P |
HDM14-C2S2T | D Microminiature Connector, 21 Contact(s), Female, Solder Terminal, Receptacle | HiRel Connectors Inc | HDM27-C4G2P vs HDM14-C2S2T |
HDM04-CL36A | D Microminiature Connector, 21 Contact(s), Female, Solder Terminal, Receptacle | HiRel Connectors Inc | HDM27-C4G2P vs HDM04-CL36A |
HDM27-C5S1T | D Microminiature Connector, 21 Contact(s), Female, Solder Terminal, Receptacle | HiRel Connectors Inc | HDM27-C4G2P vs HDM27-C5S1T |
HDM04-CM38T | D Microminiature Connector, 21 Contact(s), Female, Solder Terminal, Receptacle | HiRel Connectors Inc | HDM27-C4G2P vs HDM04-CM38T |
HDM27-C4S2T | D Microminiature Connector, 21 Contact(s), Female, Solder Terminal, Receptacle | HiRel Connectors Inc | HDM27-C4G2P vs HDM27-C4S2T |