HDM10-B5A2T
HiRel Connectors Inc
Description: D Microminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug

Overview of HDM10-B5A2T by HiRel Connectors Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for HDM10-B5A2T by HiRel Connectors Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HDM10-B5A2T by HiRel Connectors Inc

HDM10-B5A2T
HiRel Connectors Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
HI REL CONNECTORS INC
Reach Compliance Code
unknown
Body/Shell Style
PLUG
Connector Type
D MICROMINIATURE CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
BOARD AND PANEL
Option
GENERAL PURPOSE
Shell Finish
ANODIZED BLACK
Shell Material
ALUMINUM ALLOY
Shell Size
B
Termination Type
SOLDER
Total Number of Contacts
15
Want to compare parts?
  1. HDM10-B5A2T
    HiRel Connectors Inc
    D Microminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug
    VS

Alternate Parts for HDM10-B5A2T

This table gives cross-reference parts and alternative options found for HDM10-B5A2T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDM10-B5A2T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HDM23-B4T1P D Microminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug HiRel Connectors Inc HDM10-B5A2T vs HDM23-B4T1P
HDM22-B1N1T D Microminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug HiRel Connectors Inc HDM10-B5A2T vs HDM22-B1N1T
HDM12-B4T2P D Microminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug HiRel Connectors Inc HDM10-B5A2T vs HDM12-B4T2P
HDM22-B5C1N D Microminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug HiRel Connectors Inc HDM10-B5A2T vs HDM22-B5C1N
HDM03-BC34G D Microminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug HiRel Connectors Inc HDM10-B5A2T vs HDM03-BC34G
HDM24-B5T2P D Microminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug HiRel Connectors Inc HDM10-B5A2T vs HDM24-B5T2P
HDM03-BK46T D Microminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug HiRel Connectors Inc HDM10-B5A2T vs HDM03-BK46T
HDM03-BE29A D Microminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug HiRel Connectors Inc HDM10-B5A2T vs HDM03-BE29A
HDM03-BF05S D Microminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug HiRel Connectors Inc HDM10-B5A2T vs HDM03-BF05S
HDM23-B5A2T D Microminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug HiRel Connectors Inc HDM10-B5A2T vs HDM23-B5A2T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HDM10-B5A2T by HiRel Connectors Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HDM10-B5A2T by HiRel Connectors Inc

Select Manufacturer
Which Manufacturer of HDM10-B5A2T would you like to use for your alert(s)?
  • Please alert me when HDM10-B5A2T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HDM10-B5A2T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HDM10-B5A2T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HDM10-B5A2T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HDM10-B5A2T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HDM10-B5A2T by HiRel Connectors Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: