Part Details for HDM08216L-L by Hantronix
Overview of HDM08216L-L by Hantronix
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Part Details for HDM08216L-L
HDM08216L-L CAD Models
HDM08216L-L Part Data Attributes
|
HDM08216L-L
Hantronix
Buy Now
Datasheet
|
Compare Parts:
HDM08216L-L
Hantronix
Display
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HANTRONIX INC | |
Reach Compliance Code | unknown | |
Character Font Type | 5x10 + CSR | |
Characters Per Row | 8 | |
Display Height | 11.5 mm | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Overall Depth | 14 mm | |
Overall Height | 44 mm | |
Overall Length | 84 mm | |
Rows Per Display | 2 | |
Supply Voltage-Nom | 5 V | |
Viewing Area Height | 25 mm |