Part Details for HDM04-HL04C by HiRel Connectors Inc
Overview of HDM04-HL04C by HiRel Connectors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Smart Cities
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for HDM04-HL04C
HDM04-HL04C CAD Models
HDM04-HL04C Part Data Attributes
|
HDM04-HL04C
HiRel Connectors Inc
Buy Now
Datasheet
|
Compare Parts:
HDM04-HL04C
HiRel Connectors Inc
D Microminiature Connector, 100 Contact(s), Female, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HI REL CONNECTORS INC | |
Reach Compliance Code | unknown | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER NICKEL | |
Contact Finish Termination | GOLD (50) OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | H | |
Termination Type | SOLDER | |
Total Number of Contacts | 100 |
Alternate Parts for HDM04-HL04C
This table gives cross-reference parts and alternative options found for HDM04-HL04C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDM04-HL04C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HDM04-HJ24S | D Microminiature Connector, 100 Contact(s), Female, Solder Terminal, Receptacle | HiRel Connectors Inc | HDM04-HL04C vs HDM04-HJ24S |
RMDM-100SBRTL58A141 | D Microminiature Connector, 100 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | ITT Interconnect Solutions | HDM04-HL04C vs RMDM-100SBRTL58A141 |
HDM04-HC04N | D Microminiature Connector, 100 Contact(s), Female, Solder Terminal, Receptacle | HiRel Connectors Inc | HDM04-HL04C vs HDM04-HC04N |
HDM04-HH16N | D Microminiature Connector, 100 Contact(s), Female, Solder Terminal, Receptacle | HiRel Connectors Inc | HDM04-HL04C vs HDM04-HH16N |
MBC-1100-5B5 | D Microminiature Connector, 100 Contact(s), Female, Solder Terminal, Receptacle, | Cristek Interconnects Inc | HDM04-HL04C vs MBC-1100-5B5 |
HDMVCS-H22C | D Microminiature Connector, 100 Contact(s), Female, Solder Terminal, Receptacle | HiRel Connectors Inc | HDM04-HL04C vs HDMVCS-H22C |
HDM04-HH48G | D Microminiature Connector, 100 Contact(s), Female, Solder Terminal, Receptacle | HiRel Connectors Inc | HDM04-HL04C vs HDM04-HH48G |
MBC-1100-1A4 | D Microminiature Connector, 100 Contact(s), Female, Solder Terminal, Receptacle, | Cristek Interconnects Inc | HDM04-HL04C vs MBC-1100-1A4 |
RMDM-100SH001A-A174 | D Microminiature Connector, 100 Contact(s), Female, Receptacle, ROHS COMPLIANT | ITT Interconnect Solutions | HDM04-HL04C vs RMDM-100SH001A-A174 |
HDM04-HB47N | D Microminiature Connector, 100 Contact(s), Female, Solder Terminal, Receptacle | HiRel Connectors Inc | HDM04-HL04C vs HDM04-HB47N |