Part Details for HDM04-AG29G by HiRel Connectors Inc
Overview of HDM04-AG29G by HiRel Connectors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HDM04-AG29G
HDM04-AG29G CAD Models
HDM04-AG29G Part Data Attributes
|
HDM04-AG29G
HiRel Connectors Inc
Buy Now
Datasheet
|
Compare Parts:
HDM04-AG29G
HiRel Connectors Inc
D Microminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HI REL CONNECTORS INC | |
Reach Compliance Code | unknown | |
Body Breadth | 0.308 inch | |
Body Length | 0.785 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER NICKEL | |
Contact Finish Termination | GOLD (50) OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WITH CABLE ASSEMBLY | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Shell Finish | GOLD | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | A | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 |
Alternate Parts for HDM04-AG29G
This table gives cross-reference parts and alternative options found for HDM04-AG29G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDM04-AG29G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HDM04-AH48T | D Microminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle | HiRel Connectors Inc | HDM04-AG29G vs HDM04-AH48T |
MCK-C2-QM-9S5L4-18.0 | 9 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP/SOLDER, RECEPTACLE | TE Connectivity | HDM04-AG29G vs MCK-C2-QM-9S5L4-18.0 |
HDM25-A4A1N | D Microminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle | HiRel Connectors Inc | HDM04-AG29G vs HDM25-A4A1N |
HDM04-AF15C | D Microminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle | HiRel Connectors Inc | HDM04-AG29G vs HDM04-AF15C |
HDM04-AJ48G | D Microminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle | HiRel Connectors Inc | HDM04-AG29G vs HDM04-AJ48G |
MCK-N1-JM-9S5L1-18.0 | 9 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP/SOLDER, RECEPTACLE | TE Connectivity | HDM04-AG29G vs MCK-N1-JM-9S5L1-18.0 |
HDM04-AB27T | D Microminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle | HiRel Connectors Inc | HDM04-AG29G vs HDM04-AB27T |
HDM04-AF36G | D Microminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle | HiRel Connectors Inc | HDM04-AG29G vs HDM04-AF36G |
HDM13-A1T1N | D Microminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle | HiRel Connectors Inc | HDM04-AG29G vs HDM13-A1T1N |
MCK-N1-NM-9S6G4-18.0 | 9 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP/SOLDER, RECEPTACLE | TE Connectivity | HDM04-AG29G vs MCK-N1-NM-9S6G4-18.0 |