There are no models available for this part yet.
Overview of HDM03-B511N by HiRel Connectors Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for HDM03-B511N by HiRel Connectors Inc
Part Data Attributes for HDM03-B511N by HiRel Connectors Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HI REL CONNECTORS INC
|
Reach Compliance Code
|
unknown
|
Body Breadth
|
0.308 inch
|
Body Length
|
0.935 inch
|
Body/Shell Style
|
PLUG
|
Connector Type
|
D MICROMINIATURE CONNECTOR
|
Contact Finish Mating
|
TIN
|
Contact Finish Termination
|
TIN
|
Contact Gender
|
MALE
|
Contact Pattern
|
STAGGERED
|
Contact Resistance
|
8 mΩ
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
600VAC V
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Material
|
POLYPHENYLENE SULFIDE
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Type
|
CABLE AND PANEL
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
WITH CABLE ASSEMBLY
|
Plating Thickness
|
50u inch
|
Rated Current (Signal)
|
3 A
|
Shell Finish
|
NICKEL
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
B
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
15
|
Alternate Parts for HDM03-B511N
This table gives cross-reference parts and alternative options found for HDM03-B511N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDM03-B511N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HDM03-B613G | D Microminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug | HiRel Connectors Inc | HDM03-B511N vs HDM03-B613G |
HDM03-BH28A | D Microminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug | HiRel Connectors Inc | HDM03-B511N vs HDM03-BH28A |
HDM23-B5A2T | D Microminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug | HiRel Connectors Inc | HDM03-B511N vs HDM23-B5A2T |
HDM03-BG07S | D Microminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug | HiRel Connectors Inc | HDM03-B511N vs HDM03-BG07S |
HDM12-B5A1T | D Microminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug | HiRel Connectors Inc | HDM03-B511N vs HDM12-B5A1T |
HDM22-B1N1T | D Microminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug | HiRel Connectors Inc | HDM03-B511N vs HDM22-B1N1T |
HDM03-BE29A | D Microminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug | HiRel Connectors Inc | HDM03-B511N vs HDM03-BE29A |
HDM03-BJ07T | D Microminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug | HiRel Connectors Inc | HDM03-B511N vs HDM03-BJ07T |
HDM24-B5T2P | D Microminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug | HiRel Connectors Inc | HDM03-B511N vs HDM24-B5T2P |
HDM03-BB47N | D Microminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug | HiRel Connectors Inc | HDM03-B511N vs HDM03-BB47N |