Part Details for HDM-072-RW-018 by Amphenol Corporation
Overview of HDM-072-RW-018 by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HDM-072-RW-018
HDM-072-RW-018 CAD Models
HDM-072-RW-018 Part Data Attributes
|
HDM-072-RW-018
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
HDM-072-RW-018
Amphenol Corporation
Fiber Optic Connector, 62.5/125um, Multi Mode, Duplex, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Additional Feature | 50/125 UM FIBER SIZE ALSO AVAILABLE | |
Body/Shell Style | RECEPTACLE | |
Connection Type | DUPLEX | |
Connector Type | FIBER OPTIC CONNECTOR | |
Contact Style | OPTICAL FIBER | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Fiber Size | 62.5/125um | |
IEC Conformance | NO | |
Insertion Loss | 0.3 dB | |
MIL Conformance | NO | |
Mode | MULTI | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE |