Part Details for HDLR-2416 by Agilent Technologies Inc
Overview of HDLR-2416 by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HN58X2416STI | Renesas Electronics Corporation | EEPROM, TSSOP(8), / | |
HN58X2416FPIAG | Renesas Electronics Corporation | EEPROM, SOP(8), /Embossed Taping |
Part Details for HDLR-2416
HDLR-2416 CAD Models
HDLR-2416 Part Data Attributes
|
HDLR-2416
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HDLR-2416
Agilent Technologies Inc
Smart/Normal 5 X 7 Dot Matrix LED Display, 4-Character, Standard Red, 5mm, DIP-18
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Package Description | DIP-18 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | BUILT-IN MEMORY, WITH DECODER/DRIVER | |
Color | STANDARD RED | |
Color@Wavelength | Red | |
Configuration | COMPLEX | |
Display Height | 5 mm | |
JESD-609 Code | e0 | |
Number of Characters | 4 | |
Number of Functions | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 5 X 7 DOT MATRIX LED DISPLAY | |
Peak Wavelength | 655 nm | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for HDLR-2416
This table gives cross-reference parts and alternative options found for HDLR-2416. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDLR-2416, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HDLR-2416 | 5X7 DOT MATRIX DISPLAY, STANDARD RED, 5.08mm, DIP-18 | Avago Technologies | HDLR-2416 vs HDLR-2416 |