There are no models available for this part yet.
Overview of HDLR-2416-S02 by Hewlett Packard Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HN58X2416STI | Renesas Electronics Corporation | EEPROM, TSSOP(8), / | |
HN58X2416FPIAG | Renesas Electronics Corporation | EEPROM, SOP(8), /Embossed Taping |
CAD Models for HDLR-2416-S02 by Hewlett Packard Co
Part Data Attributes for HDLR-2416-S02 by Hewlett Packard Co
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
HEWLETT PACKARD CO
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.20.00
|
Color
|
STANDARD RED
|
Configuration
|
COMPLEX
|
Display Height
|
5 mm
|
Number of Functions
|
4
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
SMART/NORMAL 5 X 7 DOT MATRIX LED DISPLAY
|
Alternate Parts for HDLR-2416-S02
This table gives cross-reference parts and alternative options found for HDLR-2416-S02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDLR-2416-S02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HDLR-2416-S02 | 5X7 DOT MATRIX DISPLAY, STANDARD RED, 5mm | Avago Technologies | HDLR-2416-S02 vs HDLR-2416-S02 |