There are no models available for this part yet.
Overview of HDF-R44-113L461 by NorComp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Audio and Video Systems
Entertainment and Gaming
Price & Stock for HDF-R44-113L461 by NorComp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
37-HDF-R44-113L461-ND
|
DigiKey | CONN D-SUB HD PLUG 44P R/A SLDR Min Qty: 1 Lead time: 24 Weeks Container: Tray |
11 In Stock |
|
$16.5360 / $23.0000 | Buy Now | |
DISTI #
636-HDF-R44-113L461
|
Mouser Electronics | D-Sub High Density Connectors 44 pin R/A solder M FL 4-40 thrd brkt RoHS: Compliant | 62 |
|
$16.5300 / $23.0000 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 36 Package Multiple: 36 Lead time: 16 Weeks | 0 |
|
$19.3500 | Buy Now | ||
DISTI #
TEXHDF-R44-113L461
|
Heilind Electronics | 44 PIN R/A SOLDER MALE, FLASH 4-40 THREADED BKT.BOARDLOCKS | Americas - 27 in Stock |
|
$21.8387 / $22.9492 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.4700 / $32.7600 | Buy Now | ||
DISTI #
TEXHDF-R44-113L461
|
Interstate Connecting Components | 44 PIN R/A SOLDER MALE, FLASH 4-40 THREADED BKT.BOARDLOCKS | 9 |
|
$21.8387 / $22.9492 | Buy Now |
CAD Models for HDF-R44-113L461 by NorComp
Part Data Attributes for HDF-R44-113L461 by NorComp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NORCOMP INTERCONNECT DEVICES
|
Reach Compliance Code
|
not_compliant
|
Samacsys Manufacturer
|
NorComp
|