Part Details for HDC9M5R700S/AA by Amphenol Positronic
Overview of HDC9M5R700S/AA by Amphenol Positronic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HDC9M5R700S/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AJ9626
|
Newark | Hdc9M5R700S/Aa |Positronic HDC9M5R700S/AA RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$64.9600 / $85.3800 | Buy Now |
DISTI #
276-HDC9M5R700S/AA
|
Mouser Electronics | D-Sub High Density Connectors D-Sub Male Connector 9P Solder Tail Right Angle Stainless Steel, Passivated Shell RoHS RoHS: Compliant | 0 |
|
$34.0000 / $36.3400 | Order Now |
DISTI #
POSHDC9M5R700S/AA
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSHDC9M5R700S/AA
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for HDC9M5R700S/AA
HDC9M5R700S/AA CAD Models
HDC9M5R700S/AA Part Data Attributes
|
HDC9M5R700S/AA
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
HDC9M5R700S/AA
Amphenol Positronic
D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, #4-40 Unc-2b,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: IEC 60807-3, MIL-DTL-24308 | |
Board Mounting Option | HOLE .112-.124 | |
Body Breadth | 0.494 inch | |
Body Depth | 0.431 inch | |
Body Length | 1.213 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 4 mΩ | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
Mating Contact Pitch | 0.108 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 UNC-2B | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.84 mm | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 18 A | |
Reference Standard | CSA,MIL,UL | |
Shell Material | STAINLESS STEEL | |
Shell Size | 1/E | |
Terminal Length | 0.16 inch | |
Terminal Pitch | 2.74 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HDC9M5R700S/AA
This table gives cross-reference parts and alternative options found for HDC9M5R700S/AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDC9M5R700S/AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
621-M09-260-LN4 | EDAC Inc | Check for Price | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40 Unc, Plug, | HDC9M5R700S/AA vs 621-M09-260-LN4 |
DEMY-9PTI | Cinch Connectivity Solutions | Check for Price | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | HDC9M5R700S/AA vs DEMY-9PTI |
621-M09-260-LN6 | EDAC Inc | Check for Price | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40 Unc, Plug, | HDC9M5R700S/AA vs 621-M09-260-LN6 |
HDC9M3S00S/AA | Amphenol Positronic | $59.0300 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, #4-40 Unc-2b, | HDC9M5R700S/AA vs HDC9M3S00S/AA |
DEM-9PTI | Cinch Connectivity Solutions | Check for Price | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug | HDC9M5R700S/AA vs DEM-9PTI |
621-M09-260-GN2 | EDAC Inc | Check for Price | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40 Unc, Plug, | HDC9M5R700S/AA vs 621-M09-260-GN2 |
621-M09-260-BN2 | EDAC Inc | $3.5005 | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40 Unc, Plug, | HDC9M5R700S/AA vs 621-M09-260-BN2 |
F09P1G1-0982 | Molex | Check for Price | D Subminiature Connector, 9 Contact(s), Male, 0.112 inch Pitch, Solder Terminal, Locking, | HDC9M5R700S/AA vs F09P1G1-0982 |
629-009-240-032 | EDAC Inc | $2.6482 | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug, | HDC9M5R700S/AA vs 629-009-240-032 |
621-M09-260-BN1 | EDAC Inc | $2.5724 | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .12, Plug, | HDC9M5R700S/AA vs 621-M09-260-BN1 |