Part Details for HDC50F36S600Z by Amphenol Positronic
Overview of HDC50F36S600Z by Amphenol Positronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HDC50F36S600Z
HDC50F36S600Z CAD Models
HDC50F36S600Z Part Data Attributes
|
HDC50F36S600Z
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
HDC50F36S600Z
Amphenol Positronic
D Type Connector, 50 Contact(s), Female, Solder Terminal, Hole .112-.124, Plug
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.605 inch | |
Body Depth | 0.225 inch | |
Body Length | 2.635 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 5 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.84 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 18 A | |
Reference Standard | UL, CSA | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Terminal Length | 0.226 inch | |
Terminal Pitch | 2.77 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 |
Alternate Parts for HDC50F36S600Z
This table gives cross-reference parts and alternative options found for HDC50F36S600Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDC50F36S600Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HDC50F36S60VLZ | D Type Connector, 50 Contact(s), Female, Solder Terminal, Hole .112-.124, Plug | Amphenol Positronic | HDC50F36S600Z vs HDC50F36S60VLZ |
HDC50F3S600Z | D Type Connector, 50 Contact(s), Female, Solder Terminal, Hole .112-.124, Plug | Amphenol Positronic | HDC50F36S600Z vs HDC50F3S600Z |
HDC50F36S60V3Z | D Type Connector, 50 Contact(s), Female, Solder Terminal, Hole .112-.124, Plug | Amphenol Positronic | HDC50F36S600Z vs HDC50F36S60V3Z |
HDC50F3S60E6Z | D Type Connector, 50 Contact(s), Female, Solder Terminal, Hole .112-.124, Plug | Amphenol Positronic | HDC50F36S600Z vs HDC50F3S60E6Z |
HDC50F36S60E6Z | D Type Connector, 50 Contact(s), Female, Solder Terminal, Hole .112-.124, Plug | Amphenol Positronic | HDC50F36S600Z vs HDC50F36S60E6Z |
HDC50F3S60VLZ | D Type Connector, 50 Contact(s), Female, Solder Terminal, Hole .112-.124, Plug | Amphenol Positronic | HDC50F36S600Z vs HDC50F3S60VLZ |
HDC50F36S60EZ | D Type Connector, 50 Contact(s), Female, Solder Terminal, Hole .112-.124, Plug | Amphenol Positronic | HDC50F36S600Z vs HDC50F36S60EZ |
HDC50F3S60EZ | D Type Connector, 50 Contact(s), Female, Solder Terminal, Hole .112-.124, Plug | Amphenol Positronic | HDC50F36S600Z vs HDC50F3S60EZ |
HDC50F36S60T2Z | D Type Connector, 50 Contact(s), Female, Solder Terminal, Hole .112-.124, Plug | Amphenol Positronic | HDC50F36S600Z vs HDC50F36S60T2Z |
HDC50F3S60V3Z | D Type Connector, 50 Contact(s), Female, Solder Terminal, Hole .112-.124, Plug | Amphenol Positronic | HDC50F36S600Z vs HDC50F3S60V3Z |