-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X7788
|
Newark | Solid State Contactor, 7-150Vdc, 120A, Load Current:120A, Operating Voltage Max:150Vdc, Control Voltage Max:32Vdc, Switching Mode:-, Contactor Mounting:Panel, Operating Voltage Min:7Vdc, Control Voltage Min:4.5Vdc Rohs Compliant: Yes |Sensata/crydom HDC200D120 RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$427.9200 / $456.3000 | Buy Now |
DISTI #
5831-HDC200D120-ND
|
DigiKey | SSR Relay, Panel Mount, IP00 Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
1 In Stock |
|
$361.6700 | Buy Now |
DISTI #
CC1950-ND
|
DigiKey | RELAY SSR CONTACTOR DC 120A 32V Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$273.0010 / $286.6500 | Buy Now |
DISTI #
70238333
|
RS | Solid State Relay Quick Connect Panel Mount, DC, 120 A, 32 V dc | Sensata - Crydom HDC200D120 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$286.6500 | RFQ |
DISTI #
CRYHDC200D120
|
Heilind Electronics | SSR RELAY, PANEL MOUNT, IP00, 150VDC/120A, 4-32VDC IN, FET O | Americas - 0 in Stock |
|
$238.1400 / $285.7680 | Buy Now |
|
Onlinecomponents.com | Solid State Relay - 4.5-32 VDC Control Voltage Range - 120 A Maximum Load Current - 7-150 VDC Operating Voltage Range - LED Status Indicator - Panel Mount. RoHS: Compliant |
7 In Stock |
|
$277.9000 / $318.7400 | Buy Now |
DISTI #
71320485
|
Verical | Solid State Relay 45mA 32V DC-IN 120A 150V DC-OUT 4-Pin Min Qty: 1 Package Multiple: 1 Date Code: 2310 | Americas - 6 |
|
$326.9412 / $374.9882 | Buy Now |
DISTI #
HDC200D120
|
TME | Relay: solid state, Ucntrl: 4.5÷32VDC, 120A, 7÷150VDC, HDC Min Qty: 1 | 3 |
|
$246.4100 / $270.7300 | Buy Now |
DISTI #
000000000003778641
|
Sager | Solid State Relays - Industrial Mount PM SSR 150VDC/120A 4-32VDC Min Qty: 5 | 0 |
|
$232.4200 / $245.7000 | Buy Now |
|
Master Electronics | Solid State Relay - 4.5-32 VDC Control Voltage Range - 120 A Maximum Load Current - 7-150 VDC Operating Voltage Range - LED Status Indicator - Panel Mount. RoHS: Compliant |
7 In Stock |
|
$277.9000 / $318.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HDC200D120
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
HDC200D120
Crydom Inc
Transistor Output SSR,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Date Of Intro | 2016-09-13 | |
Samacsys Manufacturer | CRYDOM | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |