Part Details for HDC15M200E20 by Amphenol Positronic
Overview of HDC15M200E20 by Amphenol Positronic
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HDC15M200E20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ6946
|
Newark | Hdc15M200E20 |Positronic HDC15M200E20 RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$58.7700 / $77.2500 | Buy Now |
DISTI #
276-HDC15M200E20
|
Mouser Electronics | D-Sub High Density Connectors D-Sub Male Connector 15P Solder Cup Zinc Shell Jackscrews RoHS: Not Compliant | 0 |
|
$29.0600 / $32.8800 | Order Now |
DISTI #
POSHDC15M200E20
|
Heilind Electronics | D-SUB CONNECTOR FEMALE SOLDER | Americas - 0 in Stock |
|
$26.5561 / $67.6556 | Buy Now |
DISTI #
POSHDC15M200E20
|
Interstate Connecting Components | D-SUB CONNECTOR FEMALE SOLDER | 0 |
|
$26.5561 / $67.6556 | Buy Now |
|
Powell Electronics | Mil/Aero D-Sub Connector Min Qty: 1 | 14 |
|
$26.1300 / $27.8700 | Buy Now |
DISTI #
HDC15M200E20
|
FDH Electronics | Connector Min Qty: 1 | 14 |
|
$8.0410 / $10.6730 | Buy Now RFQ |
Part Details for HDC15M200E20
HDC15M200E20 CAD Models
HDC15M200E20 Part Data Attributes
|
HDC15M200E20
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
HDC15M200E20
Amphenol Positronic
D Type Connector, 15 Contact(s), Male, Solder Lug Terminal, Hole .112-.124, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.494 inch | |
Body Depth | 0.23 inch | |
Body Length | 1.541 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU ON NI | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | STAGGERED | |
Contact Resistance | 5 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
Mating Contact Pitch | 0.108 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Option 2 | SCREWLOCKS | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 18 A | |
Reference Standard | UL, CSA | |
Shell Finish | ZINC | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Terminal Length | 0.145 inch | |
Termination Type | SOLDER LUG | |
Total Number of Contacts | 15 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 20 AWG |
Alternate Parts for HDC15M200E20
This table gives cross-reference parts and alternative options found for HDC15M200E20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDC15M200E20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HDC15M200VLZ | Amphenol Positronic | Check for Price | D Type Connector, 15 Contact(s), Male, Solder Lug Terminal, Hole .112-.124, Receptacle | HDC15M200E20 vs HDC15M200VLZ |
HDC15M200E2S | Amphenol Positronic | $82.8731 | D Type Connector, 15 Contact(s), Male, Solder Lug Terminal, Hole .112-.124, Receptacle | HDC15M200E20 vs HDC15M200E2S |
HDC15M200T6X | Amphenol Positronic | Check for Price | D Type Connector, 15 Contact(s), Male, Solder Lug Terminal, Hole .112-.124, Receptacle | HDC15M200E20 vs HDC15M200T6X |
HDC15M200TC | Amphenol Positronic | Check for Price | D Type Connector, 15 Contact(s), Male, Solder Lug Terminal, Hole .112-.124, Receptacle | HDC15M200E20 vs HDC15M200TC |
HDC15M200T2C | Amphenol Positronic | Check for Price | D Type Connector, 15 Contact(s), Male, Solder Lug Terminal, Hole .112-.124, Receptacle | HDC15M200E20 vs HDC15M200T2C |
HDC15M200E2X | Amphenol Positronic | Check for Price | D Type Connector, 15 Contact(s), Male, Solder Lug Terminal, Hole .112-.124, Receptacle | HDC15M200E20 vs HDC15M200E2X |
HDC15M200T0 | Amphenol Positronic | Check for Price | D Type Connector, 15 Contact(s), Male, Solder Lug Terminal, Hole .112-.124, Receptacle | HDC15M200E20 vs HDC15M200T0 |
HDC15M200VL0 | Amphenol Positronic | Check for Price | D Type Connector, 15 Contact(s), Male, Solder Lug Terminal, Hole .112-.124, Receptacle | HDC15M200E20 vs HDC15M200VL0 |
HDC15M200EZ | Amphenol Positronic | Check for Price | D Type Connector, 15 Contact(s), Male, Solder Lug Terminal, Hole .112-.124, Receptacle | HDC15M200E20 vs HDC15M200EZ |
HDC15M200VLX | Amphenol Positronic | Check for Price | D Type Connector, 15 Contact(s), Male, Solder Lug Terminal, Hole .112-.124, Receptacle | HDC15M200E20 vs HDC15M200VLX |