HDC-H240-31S1-KR
3M Interconnect
Description: Board Connector, 240 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT

Overview of HDC-H240-31S1-KR by 3M Interconnect

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Healthcare

Available Datasheets

Part # Manufacturer Description Datasheet
70T631S10BCI8 Renesas Electronics Corporation 256K x 18, 3.3V/2.5V Dual-Port RAM, Interleaved I/O's
70T631S12BF8 Renesas Electronics Corporation 256K x 18, 3.3V/2.5V Dual-Port RAM, Interleaved I/O's
70V631S10BC Renesas Electronics Corporation 256K x 18 3.3V Dual-Port RAM, Interleaved I/O's

CAD Models for HDC-H240-31S1-KR by 3M Interconnect
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HDC-H240-31S1-KR by 3M Interconnect

HDC-H240-31S1-KR
3M Interconnect
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
3M ELECTRONIC PRODUCTS DIVISION
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
Additional Feature
3M
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
MATTE TIN OVER NICKEL
Contact Gender
MALE
Contact Material
NOT SPECIFIED
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e3
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
3
Option
GENERAL PURPOSE
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
240
UL Flammability Code
94V-0
Want to compare parts?
  1. HDC-H240-31S1-KR
    3M Interconnect
    Board Connector, 240 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
    VS

Alternate Parts for HDC-H240-31S1-KR

This table gives cross-reference parts and alternative options found for HDC-H240-31S1-KR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDC-H240-31S1-KR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HDC-H240-31S1-KR 240 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT 3M Electronics HDC-H240-31S1-KR vs HDC-H240-31S1-KR
HDC-H240-31S1-HM 240 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT 3M Electronics HDC-H240-31S1-KR vs HDC-H240-31S1-HM
HDC-H240-31S1-TR Board Connector, 240 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Hole .099-.111, Black Insulator, Receptacle, 3M Interconnect HDC-H240-31S1-KR vs HDC-H240-31S1-TR
HDC-H240-31S1-TR 240 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER 3M Electronics HDC-H240-31S1-KR vs HDC-H240-31S1-TR
HDC-H240-31S1-TG30 240 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER 3M Electronics HDC-H240-31S1-KR vs HDC-H240-31S1-TG30
HDC-H240-31S1-TG30 Board Connector, 240 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Hole .099-.111, Black Insulator, Receptacle 3M Interconnect HDC-H240-31S1-KR vs HDC-H240-31S1-TG30
Part Number Description Manufacturer Compare
HDC-H240-31S1-TR 240 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER 3M Electronics HDC-H240-31S1-KR vs HDC-H240-31S1-TR
HDC-H240-31S1-KR 240 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT 3M Electronics HDC-H240-31S1-KR vs HDC-H240-31S1-KR
HDC-H240-31S1-HM 240 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT 3M Electronics HDC-H240-31S1-KR vs HDC-H240-31S1-HM
HDC-H240-31S1-TG30 240 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER 3M Electronics HDC-H240-31S1-KR vs HDC-H240-31S1-TG30
HDC-H240-31S1-TG30 Board Connector, 240 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Hole .099-.111, Black Insulator, Receptacle 3M Interconnect HDC-H240-31S1-KR vs HDC-H240-31S1-TG30

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HDC-H240-31S1-KR by 3M Interconnect.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HDC-H240-31S1-KR by 3M Interconnect

Select Manufacturer
Which Manufacturer of HDC-H240-31S1-KR would you like to use for your alert(s)?
  • Please alert me when HDC-H240-31S1-KR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HDC-H240-31S1-KR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HDC-H240-31S1-KR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HDC-H240-31S1-KR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HDC-H240-31S1-KR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HDC-H240-31S1-KR by 3M Interconnect

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: