Part Details for HDC-3115/BR by Huey Jann Electronics Industry Co Ltd
Overview of HDC-3115/BR by Huey Jann Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Smart Cities
Agriculture Technology
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS5131-154MLB | Coilcraft Inc | General Purpose Inductor, 150uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | |
MSS7331-152NLC | Coilcraft Inc | General Purpose Inductor, 1.5uH, 30%, Ferrite-Core, 2929, | |
MSS5131-153MLC | Coilcraft Inc | General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT |