Part Details for HD74LVCR2245AT by Renesas Electronics Corporation
Overview of HD74LVCR2245AT by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for HD74LVCR2245AT
HD74LVCR2245AT CAD Models
HD74LVCR2245AT Part Data Attributes
|
HD74LVCR2245AT
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HD74LVCR2245AT
Renesas Electronics Corporation
LVC/LCX/Z SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, TTP-20DA
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOIC | |
Package Description | TSSOP, | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G20 | |
Length | 6.5 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
Alternate Parts for HD74LVCR2245AT
This table gives cross-reference parts and alternative options found for HD74LVCR2245AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74LVCR2245AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVCR2245APWG4 | LVC/LCX/Z SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 | Texas Instruments | HD74LVCR2245AT vs SN74LVCR2245APWG4 |
SN74LVCR2245APWTE4 | LVC/LCX/Z SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 | Texas Instruments | HD74LVCR2245AT vs SN74LVCR2245APWTE4 |
SN74LVCR2245APWR | Octal Bus Transceiver With 3-State Outputs 20-TSSOP -40 to 125 | Texas Instruments | HD74LVCR2245AT vs SN74LVCR2245APWR |
SN74LVCR2245APWT | Octal Bus Transceiver With 3-State Outputs 20-TSSOP -40 to 125 | Texas Instruments | HD74LVCR2245AT vs SN74LVCR2245APWT |
IDT74LVCR245APG | Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.65 MM PITCH, TSSOP-20 | Integrated Device Technology Inc | HD74LVCR2245AT vs IDT74LVCR245APG |
SN74LVCR2245APWRE4 | Octal Bus Transceiver With 3-State Outputs 20-TSSOP -40 to 125 | Texas Instruments | HD74LVCR2245AT vs SN74LVCR2245APWRE4 |
SN74LVCR2245APWRG4 | Octal Bus Transceiver With 3-State Outputs 20-TSSOP -40 to 125 | Texas Instruments | HD74LVCR2245AT vs SN74LVCR2245APWRG4 |
SN74LVCR2245APW | Octal Bus Transceiver With 3-State Outputs 20-TSSOP -40 to 125 | Texas Instruments | HD74LVCR2245AT vs SN74LVCR2245APW |
SN74LVCR2245APWLE | Octal Bus Transceiver With 3-State Outputs 20-TSSOP -40 to 125 | Texas Instruments | HD74LVCR2245AT vs SN74LVCR2245APWLE |
74LVCR245APG | Bus Driver/Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, TSSOP-20 | Integrated Device Technology Inc | HD74LVCR2245AT vs 74LVCR245APG |