Logic
HD74LVC573AFPEL-E
Renesas Electronics Corporation
Description: LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOP-20

Overview of HD74LVC573AFPEL-E by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for HD74LVC573AFPEL-E by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HD74LVC573AFPEL-E by Renesas Electronics Corporation

HD74LVC573AFPEL-E
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
SOIC
Package Description
SOP,
Pin Count
20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
LVC/LCX/Z
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
12.6 mm
Logic IC Type
BUS DRIVER
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Propagation Delay (tpd)
9.5 ns
Qualification Status
Not Qualified
Seated Height-Max
2.2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
2.7 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
5.5 mm
Want to compare parts?
  1. HD74LVC573AFPEL-E
    Renesas Electronics Corporation
    LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOP-20
    VS

Alternate Parts for HD74LVC573AFPEL-E

This table gives cross-reference parts and alternative options found for HD74LVC573AFPEL-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74LVC573AFPEL-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74LCX573SJX LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, EIAJ TYPE2, PLASTIC, SOIC-20 Texas Instruments HD74LVC573AFPEL-E vs 74LCX573SJX
MC74LCX573MR2 LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, EIAJ, SO-20 onsemi HD74LVC573AFPEL-E vs MC74LCX573MR2
SN74LVC573ANSR LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOP-20 Rochester Electronics LLC HD74LVC573AFPEL-E vs SN74LVC573ANSR
MC74LCX573M LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, EIAJ, PLASTIC, SOIC-20 Motorola Mobility LLC HD74LVC573AFPEL-E vs MC74LCX573M
74LCX573SJX Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 5.30 MM, LEAD FREE, EIAJ TYPE2, SOP-20 Fairchild Semiconductor Corporation HD74LVC573AFPEL-E vs 74LCX573SJX
74LCX573SJ Low Voltage Octal Latch with 5V Tolerant Input and Outputs, 20LD,SOP,EIAJ TYPE II, 5.3MM WIDE, 38/RAIL Fairchild Semiconductor Corporation HD74LVC573AFPEL-E vs 74LCX573SJ
HD74LVC573AFP LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, EIAJ, SOP-20 Renesas Electronics Corporation HD74LVC573AFPEL-E vs HD74LVC573AFP
RD74LVC573BFPEL LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOP-20 Renesas Electronics Corporation HD74LVC573AFPEL-E vs RD74LVC573BFPEL
HD74LVC573AFP Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, EIAJ, SOP-20 Hitachi Ltd HD74LVC573AFPEL-E vs HD74LVC573AFP
74LCX573SJ LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, EIAJ TYPE2, PLASTIC, SOIC-20 Texas Instruments HD74LVC573AFPEL-E vs 74LCX573SJ
Part Number Description Manufacturer Compare
TC74LCX573FS-EL IC LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.225 INCH, EIAJ TYPE1, PLASTIC, SSOP-20, Bus Driver/Transceiver Toshiba America Electronic Components HD74LVC573AFPEL-E vs TC74LCX573FS-EL
74LCX573SJ Low Voltage Octal Latch with 5V Tolerant Input and Outputs, 20LD,SOP,EIAJ TYPE II, 5.3MM WIDE, 38/RAIL Fairchild Semiconductor Corporation HD74LVC573AFPEL-E vs 74LCX573SJ
MC74LCX573MG LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, LEAD FREE, EIAJ, SO-20 onsemi HD74LVC573AFPEL-E vs MC74LCX573MG
TC74LCX573F IC LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOP-20, Bus Driver/Transceiver Toshiba America Electronic Components HD74LVC573AFPEL-E vs TC74LCX573F
MC74LCX573MR2 LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, EIAJ, SO-20 onsemi HD74LVC573AFPEL-E vs MC74LCX573MR2
HD74LVC573AFPEL LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOP-20 Renesas Electronics Corporation HD74LVC573AFPEL-E vs HD74LVC573AFPEL
74LCX573SJX Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 5.30 MM, LEAD FREE, EIAJ TYPE2, SOP-20 Fairchild Semiconductor Corporation HD74LVC573AFPEL-E vs 74LCX573SJX
SN74LVC573ANSR Octal Transparent D-Type Latches With 3-State Outputs 20-SO -40 to 125 Texas Instruments HD74LVC573AFPEL-E vs SN74LVC573ANSR
HD74LVC573AFP LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, EIAJ, SOP-20 Renesas Electronics Corporation HD74LVC573AFPEL-E vs HD74LVC573AFP
SN74LVC573ANSRE4 Octal Transparent D-Type Latches With 3-State Outputs 20-SO -40 to 125 Texas Instruments HD74LVC573AFPEL-E vs SN74LVC573ANSRE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HD74LVC573AFPEL-E by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HD74LVC573AFPEL-E by Renesas Electronics Corporation

  • Please alert me when HD74LVC573AFPEL-E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HD74LVC573AFPEL-E alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HD74LVC573AFPEL-E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HD74LVC573AFPEL-E alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HD74LVC573AFPEL-E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HD74LVC573AFPEL-E by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: