Part Details for HD74LVC244 by Hitachi Ltd
Overview of HD74LVC244 by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HD74LVC244
HD74LVC244 CAD Models
HD74LVC244 Part Data Attributes
|
HD74LVC244
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HD74LVC244
Hitachi Ltd
Bus Driver, LVC/LCX/Z Series, 2-Func, 4-Bit, PDSO20
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G20 | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for HD74LVC244
This table gives cross-reference parts and alternative options found for HD74LVC244. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74LVC244, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74LVC244AD,112 | NXP Semiconductors | Check for Price | 74LVC(H)244A - Octal buffer/line driver; 3-state SOP 20-Pin | HD74LVC244 vs 74LVC244AD,112 |
74LVC244AD,112 | Nexperia | Check for Price | 74LVC244A; 74LVCH244A - Octal buffer/line driver; 3-state@en-us SOP 20-Pin | HD74LVC244 vs 74LVC244AD,112 |
SN74LVCH244ADWG4 | Texas Instruments | Check for Price | Octal Buffer/Driver With 3-State Outputs 20-SOIC -40 to 85 | HD74LVC244 vs SN74LVCH244ADWG4 |
SN74LVCZ244ADWE4 | Texas Instruments | Check for Price | LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 | HD74LVC244 vs SN74LVCZ244ADWE4 |
74LVC244AMTR | STMicroelectronics | Check for Price | LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, SOP-20 | HD74LVC244 vs 74LVC244AMTR |
SN74LVC244ADWRE4 | Texas Instruments | Check for Price | Octal Buffer/Driver With 3-State Outputs 20-SOIC -40 to 125 | HD74LVC244 vs SN74LVC244ADWRE4 |
QS74LVC244ASOX | Quality Semiconductor Inc | Check for Price | Bus Driver, LVC/LCX/Z Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, | HD74LVC244 vs QS74LVC244ASOX |
SN74LVC244DW | Texas Instruments | Check for Price | Octal Buffer/Driver With 3-State Outputs 20-SOIC -40 to 85 | HD74LVC244 vs SN74LVC244DW |
74LVCH244AD,118 | NXP Semiconductors | Check for Price | 74LVC(H)244A - Octal buffer/line driver; 3-state SOP 20-Pin | HD74LVC244 vs 74LVCH244AD,118 |