Logic
HD74LV74ATELL
Renesas Electronics Corporation
Description: LV/LV-A/LVX/H SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, TSSOP-14

Overview of HD74LV74ATELL by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for HD74LV74ATELL by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HD74LV74ATELL by Renesas Electronics Corporation

HD74LV74ATELL
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
TSSOP
Package Description
TSSOP, TSSOP14,.25
Pin Count
14
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Family
LV/LV-A/LVX/H
JESD-30 Code
R-PDSO-G14
Length
5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
D FLIP-FLOP
Max Frequency@Nom-Sup
45000000 Hz
Max I(ol)
0.006 A
Moisture Sensitivity Level
1
Number of Bits
1
Number of Functions
2
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Polarity
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
17.5 ns
Propagation Delay (tpd)
23 ns
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
20
Trigger Type
POSITIVE EDGE
Width
4.4 mm
fmax-Min
110 MHz
Want to compare parts?
  1. HD74LV74ATELL
    Renesas Electronics Corporation
    LV/LV-A/LVX/H SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, TSSOP-14
    VS

Alternate Parts for HD74LV74ATELL

This table gives cross-reference parts and alternative options found for HD74LV74ATELL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74LV74ATELL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74LV74PW,118 74LV74 - Dual D-type flip-flop with set and reset; positive-edge trigger@en-us TSSOP 14-Pin Nexperia HD74LV74ATELL vs 74LV74PW,118
HD74LV74AT LV/LV-A/LVX/H SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, TSSOP-14 Renesas Electronics Corporation HD74LV74ATELL vs HD74LV74AT
N74LV74PW-T IC LV/LV-A/LVX/H SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, FF/Latch NXP Semiconductors HD74LV74ATELL vs N74LV74PW-T
SN74LV74PWLE Dual Positive-Edge-Triggered D-Type Flip-Flop 14-TSSOP -40 to 85 Texas Instruments HD74LV74ATELL vs SN74LV74PWLE
V62/06605-01XE Enhanced Product Dual Positive-Edge-Triggered D-Type Flip-Flops 14-TSSOP -55 to 125 Texas Instruments HD74LV74ATELL vs V62/06605-01XE
SN74LV74APWE4 LV/LV-A/LVX/H SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, GREEN, PLASTIC, TSSOP-14 Texas Instruments HD74LV74ATELL vs SN74LV74APWE4
74LV74PW D Flip-Flop Nexperia HD74LV74ATELL vs 74LV74PW
HD74LV74T LV/LV-A/LVX/H SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, TSSOP-14 Renesas Electronics Corporation HD74LV74ATELL vs HD74LV74T
HD74LV74ATELL-E LV/LV-A/LVX/H SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, TSSOP-14 Renesas Electronics Corporation HD74LV74ATELL vs HD74LV74ATELL-E
74LV74PWDH IC LV/LV-A/LVX/H SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, PLASTIC, TSSOP1-14, FF/Latch NXP Semiconductors HD74LV74ATELL vs 74LV74PWDH
Part Number Description Manufacturer Compare
HD74LV74ATELL-E LV/LV-A/LVX/H SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, TSSOP-14 Renesas Electronics Corporation HD74LV74ATELL vs HD74LV74ATELL-E
V62/06605-01XE Enhanced Product Dual Positive-Edge-Triggered D-Type Flip-Flops 14-TSSOP -55 to 125 Texas Instruments HD74LV74ATELL vs V62/06605-01XE
935175140112 D Flip-Flop, LV/LV-A/LVX/H Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14 Nexperia HD74LV74ATELL vs 935175140112
74LV74PW D Flip-Flop Nexperia HD74LV74ATELL vs 74LV74PW
SN74LV74APWRG4 Dual Positive-Edge-Triggered D-Type Flip-Flops 14-TSSOP -40 to 125 Texas Instruments HD74LV74ATELL vs SN74LV74APWRG4
HD74LV74AT LV/LV-A/LVX/H SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, TSSOP-14 Renesas Electronics Corporation HD74LV74ATELL vs HD74LV74AT
SN74LV74APWR Dual Positive-Edge-Triggered D-Type Flip-Flops 14-TSSOP -40 to 125 Texas Instruments HD74LV74ATELL vs SN74LV74APWR
N74LV74PW-T IC LV/LV-A/LVX/H SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, FF/Latch NXP Semiconductors HD74LV74ATELL vs N74LV74PW-T
74LV74PW,118 74LV74 - Dual D-type flip-flop with set and reset; positive-edge trigger@en-us TSSOP 14-Pin Nexperia HD74LV74ATELL vs 74LV74PW,118
SNJ54LS73AJ Dual J-K Flip-Flops With Clear and 3-state Outputs 14-CDIP -55 to 125 Texas Instruments HD74LV74ATELL vs SNJ54LS73AJ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HD74LV74ATELL by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HD74LV74ATELL by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of HD74LV74ATELL would you like to use for your alert(s)?
  • Please alert me when HD74LV74ATELL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HD74LV74ATELL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HD74LV74ATELL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HD74LV74ATELL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HD74LV74ATELL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HD74LV74ATELL by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: