Logic
HD74LV27AFP
Description: NOR Gate, LV/LV-A/LVX/H Series, 3-Func, 3-Input, CMOS, PDSO14, FP-14DA

Overview of HD74LV27AFP by Hitachi Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for HD74LV27AFP by Hitachi Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HD74LV27AFP by Hitachi Ltd

HD74LV27AFP
Hitachi Ltd
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
HITACHI LTD
Part Package Code
SOIC
Package Description
SOP, SOP14,.3
Pin Count
14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
LV/LV-A/LVX/H
JESD-30 Code
R-PDSO-G14
Length
10.06 mm
Load Capacitance (CL)
50 pF
Logic IC Type
NOR GATE
Max I(ol)
0.006 A
Number of Functions
3
Number of Inputs
3
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Prop. Delay@Nom-Sup
14 ns
Propagation Delay (tpd)
21 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
2.2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
5.5 mm
Want to compare parts?
  1. HD74LV27AFP
    Hitachi Ltd
    NOR Gate, LV/LV-A/LVX/H Series, 3-Func, 3-Input, CMOS, PDSO14, FP-14DA
    VS

Alternate Parts for HD74LV27AFP

This table gives cross-reference parts and alternative options found for HD74LV27AFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74LV27AFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TC74VHC27F IC AHC/VHC SERIES, TRIPLE 3-INPUT NOR GATE, PDSO14, 0.300 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOP-14, Gate Toshiba America Electronic Components HD74LV27AFP vs TC74VHC27F
74VHC27SJX NOR Gate, AHC/VHC Series, 3-Func, 3-Input, CMOS, PDSO14, 5.30 MM, LEAD FREE, EIAJ TYPE2, SOP-14 Fairchild Semiconductor Corporation HD74LV27AFP vs 74VHC27SJX
TC74VHC27F(EL) IC AHC/VHC SERIES, TRIPLE 3-INPUT NOR GATE, PDSO14, 0.300 INCH, 1.27 MM PITCH, EIAJ TYPE2, PLASTIC, SOP-14, Gate Toshiba America Electronic Components HD74LV27AFP vs TC74VHC27F(EL)
HD74LV27AFP-EL LV/LV-A/LVX/H SERIES, TRIPLE 3-INPUT NOR GATE, PDSO14, FP-14DA Renesas Electronics Corporation HD74LV27AFP vs HD74LV27AFP-EL
TC74VHC27FW IC AHC/VHC SERIES, TRIPLE 3-INPUT NOR GATE, PDSO14, 0.300 INCH, SOP-14, Gate Toshiba America Electronic Components HD74LV27AFP vs TC74VHC27FW
Part Number Description Manufacturer Compare
SN74HC27NSRG4 HC/UH SERIES, TRIPLE 3-INPUT NOR GATE, PDSO14, GREEN, PLASTIC, SOP-14 Texas Instruments HD74LV27AFP vs SN74HC27NSRG4
TC74VHC27FK IC AHC/VHC/H/U/V SERIES, TRIPLE 3-INPUT NOR GATE, PDSO14, 3 MM, 0.5 MM PITCH, PLASTIC, VSSOP-14, Gate Toshiba America Electronic Components HD74LV27AFP vs TC74VHC27FK
TC74VHC27F IC AHC/VHC SERIES, TRIPLE 3-INPUT NOR GATE, PDSO14, 0.300 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOP-14, Gate Toshiba America Electronic Components HD74LV27AFP vs TC74VHC27F
HD74HC27FP HC/UH SERIES, TRIPLE 3-INPUT NOR GATE, PDSO14, FP-14DA Renesas Electronics Corporation HD74LV27AFP vs HD74HC27FP
TC74VHC27F(EL) IC AHC/VHC SERIES, TRIPLE 3-INPUT NOR GATE, PDSO14, 0.300 INCH, 1.27 MM PITCH, EIAJ TYPE2, PLASTIC, SOP-14, Gate Toshiba America Electronic Components HD74LV27AFP vs TC74VHC27F(EL)
SN74HC27NSRE4 Triple 3-Input Positive-NOR Gates 14-SO -40 to 85 Texas Instruments HD74LV27AFP vs SN74HC27NSRE4
74VHC27SJX NOR Gate, AHC/VHC Series, 3-Func, 3-Input, CMOS, PDSO14, 5.30 MM, LEAD FREE, EIAJ TYPE2, SOP-14 Fairchild Semiconductor Corporation HD74LV27AFP vs 74VHC27SJX
74VHC27SJX AHC/VHC SERIES, TRIPLE 3-INPUT NOR GATE, PDSO14, 0.300 INCH, EIAJ, PLASTIC, SOIC-14 Texas Instruments HD74LV27AFP vs 74VHC27SJX
TC74HC27AF IC HC/UH SERIES, TRIPLE 3-INPUT NOR GATE, PDSO14, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOP-14, Gate Toshiba America Electronic Components HD74LV27AFP vs TC74HC27AF
TC74HC27AF-TP1 IC HC/UH SERIES, TRIPLE 3-INPUT NOR GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate Toshiba America Electronic Components HD74LV27AFP vs TC74HC27AF-TP1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HD74LV27AFP by Hitachi Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HD74LV27AFP by Hitachi Ltd

  • Please alert me when HD74LV27AFP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HD74LV27AFP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HD74LV27AFP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HD74LV27AFP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HD74LV27AFP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HD74LV27AFP by Hitachi Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: