Part Details for HD74LV163ARPEL by Hitachi Ltd
Overview of HD74LV163ARPEL by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HD74LV163ARPEL
HD74LV163ARPEL CAD Models
HD74LV163ARPEL Part Data Attributes
|
HD74LV163ARPEL
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HD74LV163ARPEL
Hitachi Ltd
Binary Counter, LV/LV-A/LVX/H Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16, FP-16DN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | UP | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 22.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 115 MHz |
Alternate Parts for HD74LV163ARPEL
This table gives cross-reference parts and alternative options found for HD74LV163ARPEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74LV163ARPEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC74VHC163FW | IC AHC/VHC SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, 0.300 INCH, SOP-16, Counter | Toshiba America Electronic Components | HD74LV163ARPEL vs TC74VHC163FW |
HD74LV161FP | LV/LV-A/LVX/H SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, EIAJ, SOP-16 | Renesas Electronics Corporation | HD74LV163ARPEL vs HD74LV161FP |
HD74LV161ARP | Binary Counter, Synchronous, Up Direction, CMOS, PDSO16, FP-16DN | Hitachi Ltd | HD74LV163ARPEL vs HD74LV161ARP |
SN74LV163ANSRG4 | 4-Bit Synchronous Binary Counters 16-SO -40 to 85 | Texas Instruments | HD74LV163ARPEL vs SN74LV163ANSRG4 |
SN74LV163ANS | LV/LV-A/LVX/H SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, PLASTIC, SOIC-16 | Texas Instruments | HD74LV163ARPEL vs SN74LV163ANS |
TC74VHC161FW | IC AHC/VHC SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, 0.300 INCH, SOP-16, Counter | Toshiba America Electronic Components | HD74LV163ARPEL vs TC74VHC161FW |
HD74LV161AFP | LV/LV-A/LVX/H SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, FP-16DAV | Renesas Electronics Corporation | HD74LV163ARPEL vs HD74LV161AFP |
SN74LV163ANSE4 | LV/LV-A/LVX/H SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, PLASTIC, SOIC-16 | Texas Instruments | HD74LV163ARPEL vs SN74LV163ANSE4 |
HD74LV163AFPEL | LV/LV-A/LVX/H SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, FP-16DAV | Renesas Electronics Corporation | HD74LV163ARPEL vs HD74LV163AFPEL |
SN74LV161ANS | LV/LV-A/LVX/H SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, PLASTIC, SOIC-16 | Texas Instruments | HD74LV163ARPEL vs SN74LV161ANS |