There are no models available for this part yet.
Overview of HD74LV138RP by Renesas Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for HD74LV138RP by Renesas Electronics Corporation
Part Data Attributes for HD74LV138RP by Renesas Electronics Corporation
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
RENESAS ELECTRONICS CORP
|
Part Package Code
|
SOIC
|
Package Description
|
SOP,
|
Pin Count
|
16
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Family
|
LV/LV-A/LVX/H
|
Input Conditioning
|
STANDARD
|
JESD-30 Code
|
R-PDSO-G16
|
Logic IC Type
|
3-LINE TO 8-LINE DECODER
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Polarity
|
INVERTED
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Propagation Delay (tpd)
|
21.5 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
2 V
|
Supply Voltage-Nom (Vsup)
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
3.9 mm
|
Alternate Parts for HD74LV138RP
This table gives cross-reference parts and alternative options found for HD74LV138RP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74LV138RP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935063190118 | IC LV/LV-A/LVX/H SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012AC, SOT-109-1, SO-16, Decoder/Driver | NXP Semiconductors | HD74LV138RP vs 935063190118 |
SN74LV138ANSR | Three-line to eight-line decoders/demultiplexers 16-SO -40 to 85 | Texas Instruments | HD74LV138RP vs SN74LV138ANSR |
74LV138D,112 | 74LV138 - 3-to-8 line decoder/demultiplexer; inverting@en-us SOP 16-Pin | Nexperia | HD74LV138RP vs 74LV138D,112 |
SN74LV138ADR | Three-line to eight-line decoders/demultiplexers 16-SOIC -40 to 85 | Texas Instruments | HD74LV138RP vs SN74LV138ADR |
SN74LV138ATDG4 | LV/LV-A/LVX/H SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | HD74LV138RP vs SN74LV138ATDG4 |
SN74LV138ATDRG4 | LV/LV-A/LVX/H SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | HD74LV138RP vs SN74LV138ATDRG4 |
SN74LV138D | 3-Line To 8-Line Decoder / Demultiplexer 16-SOIC -40 to 85 | Texas Instruments | HD74LV138RP vs SN74LV138D |
SN74LV138AD | Three-line to eight-line decoders/demultiplexers 16-SOIC -40 to 85 | Texas Instruments | HD74LV138RP vs SN74LV138AD |
HD74LV138FP | LV/LV-A/LVX/H SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, EIAJ, SOP-16 | Renesas Electronics Corporation | HD74LV138RP vs HD74LV138FP |
SN74LV138ADE4 | LV/LV-A/LVX/H SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, SOP-16 | Texas Instruments | HD74LV138RP vs SN74LV138ADE4 |