Part Details for HD74LV04ARPEL by Renesas Electronics Corporation
Overview of HD74LV04ARPEL by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HD74LV04ARPEL
HD74LV04ARPEL CAD Models
HD74LV04ARPEL Part Data Attributes
|
HD74LV04ARPEL
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HD74LV04ARPEL
Renesas Electronics Corporation
LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOP-14
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.006 A | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Prop. Delay@Nom-Sup | 12 ns | |
Propagation Delay (tpd) | 18 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.95 mm |
Alternate Parts for HD74LV04ARPEL
This table gives cross-reference parts and alternative options found for HD74LV04ARPEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74LV04ARPEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LV04ADE4 | Hex Inverters 14-SOIC -40 to 125 | Texas Instruments | HD74LV04ARPEL vs SN74LV04ADE4 |
SN74LV04ADRE4 | LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | HD74LV04ARPEL vs SN74LV04ADRE4 |
SN74LV04ADG4 | 6-ch, 2-V to 5.5-V inverters 14-SOIC -40 to 125 | Texas Instruments | HD74LV04ARPEL vs SN74LV04ADG4 |
SN74LV04ADR | 6-ch, 2-V to 5.5-V inverters 14-SOIC -40 to 125 | Texas Instruments | HD74LV04ARPEL vs SN74LV04ADR |
SN74LV04AD | 6-ch, 2-V to 5.5-V inverters 14-SOIC -40 to 125 | Texas Instruments | HD74LV04ARPEL vs SN74LV04AD |