Logic
HD74LS642RP-EL
Description: Bus Transceiver, LS Series, 1-Func, 8-Bit, Inverted Output, TTL, PDSO20, FP-20DB

Overview of HD74LS642RP-EL by Hitachi Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for HD74LS642RP-EL by Hitachi Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HD74LS642RP-EL by Hitachi Ltd

HD74LS642RP-EL
Hitachi Ltd
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
HITACHI LTD
Part Package Code
SOIC
Package Description
SOP,
Pin Count
20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
LS
JESD-30 Code
R-PDSO-G20
Length
12.8 mm
Logic IC Type
BUS TRANSCEIVER
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
75 °C
Operating Temperature-Min
-20 °C
Output Characteristics
OPEN-COLLECTOR
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Propagation Delay (tpd)
25 ns
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
COMMERCIAL EXTENDED
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.5 mm
Want to compare parts?
  1. HD74LS642RP-EL
    Hitachi Ltd
    Bus Transceiver, LS Series, 1-Func, 8-Bit, Inverted Output, TTL, PDSO20, FP-20DB
    VS

Alternate Parts for HD74LS642RP-EL

This table gives cross-reference parts and alternative options found for HD74LS642RP-EL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74LS642RP-EL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HD74LS642RP LS SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO20, FP-20DB Renesas Electronics Corporation HD74LS642RP-EL vs HD74LS642RP
SN74LS642DW Bus Transceiver, LS Series, 1-Func, 8-Bit, Inverted Output, TTL, PDSO20, SO-20 Rochester Electronics LLC HD74LS642RP-EL vs SN74LS642DW
SN74LS642DWR2 Bus Transceiver, LS Series, 1-Func, 8-Bit, Inverted Output, TTL, PDSO20, PLASTIC, SOIC-20 Rochester Electronics LLC HD74LS642RP-EL vs SN74LS642DWR2
SN74LS642-1DWR LS SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO20, SO-20 Texas Instruments HD74LS642RP-EL vs SN74LS642-1DWR
SN74LS642-1DWR LS SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO20, SO-20 Rochester Electronics LLC HD74LS642RP-EL vs SN74LS642-1DWR
SN74LS642DW LS SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO20, PLASTIC, SOIC-20 onsemi HD74LS642RP-EL vs SN74LS642DW
SN74LS642DWR LS SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO20, SO-20 Rochester Electronics LLC HD74LS642RP-EL vs SN74LS642DWR
SN74LS642DW Octal bus transceivers with open collector outputs 20-SOIC 0 to 70 Texas Instruments HD74LS642RP-EL vs SN74LS642DW
SN74LS642DWR2 LS SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO20, PLASTIC, SOIC-20 Motorola Mobility LLC HD74LS642RP-EL vs SN74LS642DWR2
SN74LS642-1DW LS SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO20, SO-20 Rochester Electronics LLC HD74LS642RP-EL vs SN74LS642-1DW
Part Number Description Manufacturer Compare
N74LS642N IC LS SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDIP20, Bus Driver/Transceiver NXP Semiconductors HD74LS642RP-EL vs N74LS642N
SN74LS642-1DW LS SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO20, SO-20 Rochester Electronics LLC HD74LS642RP-EL vs SN74LS642-1DW
SN74LS642N3 LS SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDIP20 Texas Instruments HD74LS642RP-EL vs SN74LS642N3
SN74ALS642A-1DW OCTAL BUS TRANSCEIVER O.C. 20-SOIC 0 to 70 Texas Instruments HD74LS642RP-EL vs SN74ALS642A-1DW
SN74LS642NDS LS SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDIP20, 738-01 Motorola Mobility LLC HD74LS642RP-EL vs SN74LS642NDS
SN74ALS642N ALS SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDIP20, DIP-20 Motorola Mobility LLC HD74LS642RP-EL vs SN74ALS642N
SN74LS642DWR2 LS SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO20, PLASTIC, SOIC-20 Motorola Mobility LLC HD74LS642RP-EL vs SN74LS642DWR2
SN74LS642MEL LS SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO20, EIAJ, SOP-20 onsemi HD74LS642RP-EL vs SN74LS642MEL
SNJ54ALS642AJ ALS SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, CDIP20 Texas Instruments HD74LS642RP-EL vs SNJ54ALS642AJ
SNJ54LS642J LS SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, CDIP20 Texas Instruments HD74LS642RP-EL vs SNJ54LS642J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HD74LS642RP-EL by Hitachi Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HD74LS642RP-EL by Hitachi Ltd

Select Manufacturer
Which Manufacturer of HD74LS642RP-EL would you like to use for your alert(s)?
  • Please alert me when HD74LS642RP-EL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HD74LS642RP-EL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HD74LS642RP-EL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HD74LS642RP-EL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HD74LS642RP-EL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HD74LS642RP-EL by Hitachi Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: