Logic
HD74LS641-1P
Description: Bus Transceiver, LS Series, 1-Func, 8-Bit, True Output, TTL, PDIP20, DP-20N

Overview of HD74LS641-1P by Hitachi Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for HD74LS641-1P by Hitachi Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HD74LS641-1P by Hitachi Ltd

HD74LS641-1P
Hitachi Ltd
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
HITACHI LTD
Part Package Code
DIP
Package Description
DIP, DIP20,.3
Pin Count
20
Reach Compliance Code
unknown
Control Type
COMMON CONTROL
Count Direction
BIDIRECTIONAL
Family
LS
JESD-30 Code
R-PDIP-T20
Length
24.5 mm
Logic IC Type
BUS TRANSCEIVER
Max I(ol)
0.048 A
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
75 °C
Operating Temperature-Min
-20 °C
Output Characteristics
OPEN-COLLECTOR
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP20,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Prop. Delay@Nom-Sup
25 ns
Propagation Delay (tpd)
25 ns
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
COMMERCIAL EXTENDED
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. HD74LS641-1P
    Hitachi Ltd
    Bus Transceiver, LS Series, 1-Func, 8-Bit, True Output, TTL, PDIP20, DP-20N
    VS

Alternate Parts for HD74LS641-1P

This table gives cross-reference parts and alternative options found for HD74LS641-1P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74LS641-1P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74LS641NS LS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20, 738-01 Motorola Mobility LLC HD74LS641-1P vs SN74LS641NS
SN74LS641JD LS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 Motorola Mobility LLC HD74LS641-1P vs SN74LS641JD
SN74LS641JDS Bus Transceiver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, CERAMIC, DIP-20 Motorola Semiconductor Products HD74LS641-1P vs SN74LS641JDS
SN74LS641NS Bus Transceiver, LS Series, 1-Func, 8-Bit, True Output, TTL, PDIP20, 738-01 Motorola Semiconductor Products HD74LS641-1P vs SN74LS641NS
SN74LS641-1N LS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20, ROHS COMPLIANT, PLASTIC, DIP-20 Rochester Electronics LLC HD74LS641-1P vs SN74LS641-1N
SN74LS641N LS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20, ROHS COMPLIANT, PLASTIC, DIP-20 Rochester Electronics LLC HD74LS641-1P vs SN74LS641N
Part Number Description Manufacturer Compare
SN74LS641DWR2 LS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOIC-20 Rochester Electronics LLC HD74LS641-1P vs SN74LS641DWR2
HD74LS641RP Bus Transceiver, LS Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, FP-20DB Hitachi Ltd HD74LS641-1P vs HD74LS641RP
SN74LS641JD LS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 Motorola Mobility LLC HD74LS641-1P vs SN74LS641JD
HD74LS641P Bus Transceiver, LS Series, 1-Func, 8-Bit, True Output, TTL, PDIP20, DP-20N Hitachi Ltd HD74LS641-1P vs HD74LS641P
HD74LS641RP-EL Bus Transceiver, LS Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, FP-20DB Hitachi Ltd HD74LS641-1P vs HD74LS641RP-EL
SN74LS641NS LS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20, 738-01 Motorola Mobility LLC HD74LS641-1P vs SN74LS641NS
SN74LS641JDS Bus Transceiver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, CERAMIC, DIP-20 Motorola Semiconductor Products HD74LS641-1P vs SN74LS641JDS
SN74LS641-1DWR LS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, SO-20 Rochester Electronics LLC HD74LS641-1P vs SN74LS641-1DWR
SN74ALS641A-1DW ALS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SO-20 Rochester Electronics LLC HD74LS641-1P vs SN74ALS641A-1DW
HD74LS641FP Bus Transceiver, LS Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, FP-20DA Hitachi Ltd HD74LS641-1P vs HD74LS641FP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HD74LS641-1P by Hitachi Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HD74LS641-1P by Hitachi Ltd

Select Manufacturer
Which Manufacturer of HD74LS641-1P would you like to use for your alert(s)?
  • Please alert me when HD74LS641-1P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HD74LS641-1P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HD74LS641-1P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HD74LS641-1P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HD74LS641-1P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HD74LS641-1P by Hitachi Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: