Part Details for HD74LS640RP by Renesas Electronics Corporation
Overview of HD74LS640RP by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for HD74LS640RP
HD74LS640RP CAD Models
HD74LS640RP Part Data Attributes
|
HD74LS640RP
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HD74LS640RP
Renesas Electronics Corporation
LS SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO20, FP-20DB
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP20,.4 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | LS | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.8 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Prop. Delay@Nom-Sup | 15 ns | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for HD74LS640RP
This table gives cross-reference parts and alternative options found for HD74LS640RP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74LS640RP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS640-1DWR | Octal bus transceivers 20-SOIC 0 to 70 | Texas Instruments | HD74LS640RP vs SN74LS640-1DWR |
HD74LS640RP-EL | LS SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO20, FP-20DB | Renesas Electronics Corporation | HD74LS640RP vs HD74LS640RP-EL |
SN74LS640DWG4 | Bus Transceiver, LS Series, 1-Func, 8-Bit, Inverted Output, TTL, PDSO20, GREEN, PLASTIC, SOIC-20 | Rochester Electronics LLC | HD74LS640RP vs SN74LS640DWG4 |
SN74LS640-1DW | Octal bus transceivers 20-SOIC 0 to 70 | Texas Instruments | HD74LS640RP vs SN74LS640-1DW |
SN74LS640DWRE4 | Bus Transceiver, LS Series, 1-Func, 8-Bit, Inverted Output, TTL, PDSO20, GREEN, PLASTIC, SOIC-20 | Rochester Electronics LLC | HD74LS640RP vs SN74LS640DWRE4 |
SN74LS640DWE4 | LS SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | HD74LS640RP vs SN74LS640DWE4 |
SN74LS640DWR2 | LS SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO20, PLASTIC, SOIC-20 | onsemi | HD74LS640RP vs SN74LS640DWR2 |
SN74LS640DWR2 | Bus Transceiver, LS Series, 1-Func, 8-Bit, Inverted Output, TTL, PDSO20, PLASTIC, SOIC-20 | Rochester Electronics LLC | HD74LS640RP vs SN74LS640DWR2 |
SN74LS640DWR | Octal bus transceivers 20-SOIC 0 to 70 | Texas Instruments | HD74LS640RP vs SN74LS640DWR |
N74LS640D | Bus Transceiver, LS Series, 1-Func, 8-Bit, Inverted Output, TTL, PDSO20 | Signetics | HD74LS640RP vs N74LS640D |