Part Details for HD74LS640FP by Renesas Electronics Corporation
Overview of HD74LS640FP by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for HD74LS640FP
HD74LS640FP CAD Models
HD74LS640FP Part Data Attributes:
|
HD74LS640FP
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HD74LS640FP
Renesas Electronics Corporation
LS SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO20, FP-20DA
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | LS | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.6 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 15 ns | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.2 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 5.5 mm |
Alternate Parts for HD74LS640FP
This table gives cross-reference parts and alternative options found for HD74LS640FP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74LS640FP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS640NSRG4 | LS SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, SOP-20 | Texas Instruments | HD74LS640FP vs SN74LS640NSRG4 |
SN74LS640-1NSRG4 | LS SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, SOP-20 | Texas Instruments | HD74LS640FP vs SN74LS640-1NSRG4 |
HD74LS640FPEL | LS SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO20, 5.50 X 12.60 MM, 1.27 MM PITCH, PLASTIC, SOP-20 | Renesas Electronics Corporation | HD74LS640FP vs HD74LS640FPEL |
SN74LS640MEL | LS SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO20, EIAJ, SOP-20 | onsemi | HD74LS640FP vs SN74LS640MEL |
SN74LS640MR1 | LS SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO20, EIAJ, SOP-20 | onsemi | HD74LS640FP vs SN74LS640MR1 |
SN74LS640NSRE4 | Octal bus transceivers 20-SO 0 to 70 | Texas Instruments | HD74LS640FP vs SN74LS640NSRE4 |
HD74LS640FP-E | LS SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO20, FP-20DA | Renesas Electronics Corporation | HD74LS640FP vs HD74LS640FP-E |
SN74LS640M | Bus Transceiver, LS Series, 1-Func, 8-Bit, Inverted Output, TTL, PDSO20, EIAJ, SOP-20 | Rochester Electronics LLC | HD74LS640FP vs SN74LS640M |
SN74LS640-1NSRE4 | Bus Transceiver, LS Series, 1-Func, 8-Bit, Inverted Output, TTL, PDSO20, GREEN, PLASTIC, SOP-20 | Rochester Electronics LLC | HD74LS640FP vs SN74LS640-1NSRE4 |