Part Details for HD74LS51FP-EL by Hitachi Ltd
Overview of HD74LS51FP-EL by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Part Details for HD74LS51FP-EL
HD74LS51FP-EL CAD Models
HD74LS51FP-EL Part Data Attributes
|
HD74LS51FP-EL
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HD74LS51FP-EL
Hitachi Ltd
AND-OR-Invert Gate, LS Series, 2-Func, 6-Input, TTL, PDSO14, FP-14DA
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ASYMMETRICAL INPUTS | |
Family | LS | |
JESD-30 Code | R-PDSO-G14 | |
Length | 10.06 mm | |
Logic IC Type | AND-OR-INVERT GATE | |
Number of Functions | 2 | |
Number of Inputs | 6 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 20 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.2 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.5 mm |
Alternate Parts for HD74LS51FP-EL
This table gives cross-reference parts and alternative options found for HD74LS51FP-EL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74LS51FP-EL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N74LS51D | AND-OR-Invert Gate, LS Series, 2-Func, 6-Input, TTL, PDSO14 | YAGEO Corporation | HD74LS51FP-EL vs N74LS51D |
HD74LS51FPEL | LS SERIES, DUAL 6-INPUT AND-OR-INVERT GATE, PDSO14, 5.50 X 10.06 MM, 1.27 MM PITCH, PLASTIC, SOP-14 | Renesas Electronics Corporation | HD74LS51FP-EL vs HD74LS51FPEL |
HD74LS51FP | AND-OR-Invert Gate, LS Series, 2-Func, 6-Input, TTL, PDSO14, FP-14DA, 14 PIN | Hitachi Ltd | HD74LS51FP-EL vs HD74LS51FP |
SN74LS51NSRE4 | LS SERIES, DUAL 4-INPUT AND-OR-INVERT GATE, PDSO14, GREEN, PLASTIC, SOP-14 | Texas Instruments | HD74LS51FP-EL vs SN74LS51NSRE4 |
SN74LS51NSR | 2-Wide 2-Input and 2-Wide 3-Input AND-OR-Invert Gates 14-SO 0 to 70 | Texas Instruments | HD74LS51FP-EL vs SN74LS51NSR |
SN74LS51NSRG4 | LS SERIES, DUAL 4-INPUT AND-OR-INVERT GATE, PDSO14, GREEN, PLASTIC, SOP-14 | Texas Instruments | HD74LS51FP-EL vs SN74LS51NSRG4 |
HD74LS51FP | LS SERIES, DUAL 6-INPUT AND-OR-INVERT GATE, PDSO14, FP-14DA | Renesas Electronics Corporation | HD74LS51FP-EL vs HD74LS51FP |