Part Details for HD74LS266FPEL by Renesas Electronics Corporation
Overview of HD74LS266FPEL by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HD74LS266FPEL
HD74LS266FPEL CAD Models
HD74LS266FPEL Part Data Attributes
|
HD74LS266FPEL
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HD74LS266FPEL
Renesas Electronics Corporation
LS SERIES, QUAD 2-INPUT XNOR GATE, PDSO14, 5.50 X 10.06 MM, 1.27 MM PITCH, PLASTIC, SOP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-PDSO-G14 | |
Length | 10.06 mm | |
Logic IC Type | XNOR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 30 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.2 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.5 mm |
Alternate Parts for HD74LS266FPEL
This table gives cross-reference parts and alternative options found for HD74LS266FPEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74LS266FPEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS266NSRE4 | Quad 2-input exclusive-NOR gates with open collector outputs 14-SO 0 to 70 | Texas Instruments | HD74LS266FPEL vs SN74LS266NSRE4 |
SN74LS266NSRG4 | Quad 2-input exclusive-NOR gates with open collector outputs 14-SO 0 to 70 | Texas Instruments | HD74LS266FPEL vs SN74LS266NSRG4 |
HD74LS266FP | XNOR Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14, FP-14DA, 14 PIN | Hitachi Ltd | HD74LS266FPEL vs HD74LS266FP |
HD74LS266FP-EL | XNOR Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14, FP-14DA | Hitachi Ltd | HD74LS266FPEL vs HD74LS266FP-EL |
SN74LS266NSR | Quad 2-input exclusive-NOR gates with open collector outputs 14-SO 0 to 70 | Texas Instruments | HD74LS266FPEL vs SN74LS266NSR |