Part Details for HD74LS166ARP-EL by Hitachi Ltd
Overview of HD74LS166ARP-EL by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HD74LS166ARP-EL
HD74LS166ARP-EL CAD Models
HD74LS166ARP-EL Part Data Attributes:
|
HD74LS166ARP-EL
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HD74LS166ARP-EL
Hitachi Ltd
Parallel In Serial Out, LS Series, 8-Bit, Right Direction, True Output, TTL, PDSO16, FP-16DN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CLOCK INHIBIT | |
Count Direction | RIGHT | |
Family | LS | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Logic IC Type | PARALLEL IN SERIAL OUT | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 3.95 mm | |
fmax-Min | 25 MHz |
Alternate Parts for HD74LS166ARP-EL
This table gives cross-reference parts and alternative options found for HD74LS166ARP-EL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74LS166ARP-EL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS166DR2 | LS SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, PLASTIC, SOIC-16 | onsemi | HD74LS166ARP-EL vs SN74LS166DR2 |
HD74LS166ARP | LS SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, FP-16DN | Renesas Electronics Corporation | HD74LS166ARP-EL vs HD74LS166ARP |
SN74LS166DR2 | LS SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, PLASTIC, SOIC-16 | Motorola Mobility LLC | HD74LS166ARP-EL vs SN74LS166DR2 |
SN74LS166D | LS SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, SOIC-16 | Motorola Mobility LLC | HD74LS166ARP-EL vs SN74LS166D |
SN74LS166ADE4 | LS SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, SOIC-16 | Texas Instruments | HD74LS166ARP-EL vs SN74LS166ADE4 |
SN74LS166ADRG4 | LS SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, SOIC-16 | Texas Instruments | HD74LS166ARP-EL vs SN74LS166ADRG4 |
SN74LS166DR2 | Parallel In Serial Out, LS Series, 8-Bit, Right Direction, True Output, TTL, PDSO16, PLASTIC, SOIC-16 | Motorola Semiconductor Products | HD74LS166ARP-EL vs SN74LS166DR2 |
SN74LS166AD | Serial-out shift registers 16-SOIC 0 to 70 | Texas Instruments | HD74LS166ARP-EL vs SN74LS166AD |
DM74LS166MX | Parallel In Serial Out, LS Series, 8-Bit, Right Direction, True Output, TTL, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | HD74LS166ARP-EL vs DM74LS166MX |