Logic
HD74LS156P
Description: Decoder/Driver, LS Series, Inverted Output, TTL, PDIP16, DP-16

Overview of HD74LS156P by Hitachi Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation

Price & Stock for HD74LS156P by Hitachi Ltd

Part # Manufacturer Description Stock Price Buy
Perfect Parts Corporation   29
RFQ

CAD Models for HD74LS156P by Hitachi Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HD74LS156P by Hitachi Ltd

HD74LS156P
Hitachi Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
HITACHI LTD
Part Package Code
DIP
Package Description
DIP, DIP16,.3
Pin Count
16
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Family
LS
Input Conditioning
STANDARD
JESD-30 Code
R-PDIP-T16
Length
19.2 mm
Load Capacitance (CL)
15 pF
Logic IC Type
OTHER DECODER/DRIVER
Max I(ol)
0.008 A
Number of Functions
2
Number of Terminals
16
Operating Temperature-Max
75 °C
Operating Temperature-Min
-20 °C
Output Characteristics
OPEN-COLLECTOR
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Power Supply Current-Max (ICC)
10 mA
Prop. Delay@Nom-Sup
51 ns
Propagation Delay (tpd)
51 ns
Qualification Status
Not Qualified
Seated Height-Max
5.06 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
COMMERCIAL EXTENDED
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. HD74LS156P
    Hitachi Ltd
    Decoder/Driver, LS Series, Inverted Output, TTL, PDIP16, DP-16
    VS

Alternate Parts for HD74LS156P

This table gives cross-reference parts and alternative options found for HD74LS156P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74LS156P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74LS156JS LS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16 Motorola Mobility LLC HD74LS156P vs SN74LS156JS
JM38510/32602BEA LS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16, CERDIP-16 Motorola Mobility LLC HD74LS156P vs JM38510/32602BEA
54LS156/BEAJC LS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16, CERDIP-16 Motorola Mobility LLC HD74LS156P vs 54LS156/BEAJC
SN74LS156JDS LS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16 Motorola Mobility LLC HD74LS156P vs SN74LS156JDS
SN54LS156N LS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16, PLASTIC, DIP-16 Motorola Mobility LLC HD74LS156P vs SN54LS156N
SN74LS156N LS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16, PLASTIC, DIP-16 Motorola Mobility LLC HD74LS156P vs SN74LS156N
SN54LS156N Decoder/Driver, LS Series, Inverted Output, TTL, PDIP16, PLASTIC, DIP-16 Motorola Semiconductor Products HD74LS156P vs SN54LS156N
SN74LS156JS Decoder/Driver, LS Series, Inverted Output, TTL, CDIP16, CERAMIC, DIP-16 Motorola Semiconductor Products HD74LS156P vs SN74LS156JS
SN74LS156NDS LS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16, PLASTIC, DIP-16 Motorola Mobility LLC HD74LS156P vs SN74LS156NDS
SNC54LS156J LS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16 Texas Instruments HD74LS156P vs SNC54LS156J
Part Number Description Manufacturer Compare
SNC54LS156J LS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16 Texas Instruments HD74LS156P vs SNC54LS156J
SN74LS156NS LS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16, PLASTIC, DIP-16 Motorola Mobility LLC HD74LS156P vs SN74LS156NS
HD74LS156P-E LS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16, DP-16 Renesas Electronics Corporation HD74LS156P vs HD74LS156P-E
SN74LS156JS LS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16 Motorola Mobility LLC HD74LS156P vs SN74LS156JS
SN74LS156JDS LS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16 Motorola Mobility LLC HD74LS156P vs SN74LS156JDS
JM38510/32602BEA LS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16, CERDIP-16 Motorola Mobility LLC HD74LS156P vs JM38510/32602BEA
SN74LS156JD LS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16 Motorola Mobility LLC HD74LS156P vs SN74LS156JD
SN54LS156N Decoder/Driver, LS Series, Inverted Output, TTL, PDIP16, PLASTIC, DIP-16 Motorola Semiconductor Products HD74LS156P vs SN54LS156N
SN74LS156JS Decoder/Driver, LS Series, Inverted Output, TTL, CDIP16, CERAMIC, DIP-16 Motorola Semiconductor Products HD74LS156P vs SN74LS156JS
54LS156/BEAJC LS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16, CERDIP-16 Motorola Mobility LLC HD74LS156P vs 54LS156/BEAJC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HD74LS156P by Hitachi Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HD74LS156P by Hitachi Ltd

  • Please alert me when HD74LS156P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HD74LS156P alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HD74LS156P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HD74LS156P alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HD74LS156P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HD74LS156P by Hitachi Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: