Logic
HD74LS138RP
Description: 3-Line-to-8-Line Decoders / Demultiplexers, , /

Overview of HD74LS138RP by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
HD74LS138RP Renesas Electronics Corporation 3-Line-to-8-Line Decoders / Demultiplexers, , /

CAD Models for HD74LS138RP by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HD74LS138RP by Renesas Electronics Corporation

HD74LS138RP
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
SOIC
Package Description
SOP,
Pin Count
16
Manufacturer Package Code
PRSP0016DG
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Renesas Electronics
Family
LS
Input Conditioning
STANDARD
JESD-30 Code
R-PDSO-G16
Length
9.9 mm
Logic IC Type
3-LINE TO 8-LINE DECODER
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
75 °C
Operating Temperature-Min
-20 °C
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Propagation Delay (tpd)
41 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
COMMERCIAL EXTENDED
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.95 mm
Want to compare parts?
  1. HD74LS138RP
    Renesas Electronics Corporation
    3-Line-to-8-Line Decoders / Demultiplexers, , /
    VS

Alternate Parts for HD74LS138RP

This table gives cross-reference parts and alternative options found for HD74LS138RP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74LS138RP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74LS138DR2 LS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SOIC-16 Motorola Mobility LLC HD74LS138RP vs SN74LS138DR2
HD74LS138RP Decoder/Driver, LS Series, Inverted Output, TTL, PDSO16, FP-16DN Hitachi Ltd HD74LS138RP vs HD74LS138RP
HD74LS138RP-E LS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, FP-16DN Renesas Electronics Corporation HD74LS138RP vs HD74LS138RP-E
Part Number Description Manufacturer Compare
74ACT138MTR ACT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SOP-16 STMicroelectronics HD74LS138RP vs 74ACT138MTR
74AC138SCX 1-of-8 Decoder/Demultiplexer, 2500-REEL onsemi HD74LS138RP vs 74AC138SCX
CD74HCT4514EX Decoder/Driver, HCT Series, True Output, CMOS, PDIP24 Harris Semiconductor HD74LS138RP vs CD74HCT4514EX
SN74LVC139APWTG4 LVC/LCX/Z SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, TSSOP-16 Texas Instruments HD74LS138RP vs SN74LVC139APWTG4
5962-8409201VEA Dual 2-Line To 4-Line Decoders/Demultiplexers 16-CDIP Texas Instruments HD74LS138RP vs 5962-8409201VEA
M74HCT137M1R HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SOP-16 STMicroelectronics HD74LS138RP vs M74HCT137M1R
TC4511BF IC 4000/14000/40000 SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, PDSO16, 0.300 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOP-16, Decoder/Driver Toshiba America Electronic Components HD74LS138RP vs TC4511BF
74LVC139PW,112 74LVC139 - Dual 2-to-4 line decoder/demultiplexer@en-us TSSOP 16-Pin Nexperia HD74LS138RP vs 74LVC139PW,112
HEF4555BTD IC 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO16, PLASTIC, SOT-108, SO-14, Decoder/Driver NXP Semiconductors HD74LS138RP vs HEF4555BTD
TC74LVQ138F(EL) IC LVQ SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 0.300 INCH, PLASTIC, SOP-16, Decoder/Driver Toshiba America Electronic Components HD74LS138RP vs TC74LVQ138F(EL)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HD74LS138RP by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HD74LS138RP by Renesas Electronics Corporation

  • Please alert me when HD74LS138RP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HD74LS138RP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HD74LS138RP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HD74LS138RP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HD74LS138RP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HD74LS138RP by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: