Part Details for HD74LS126AP by Hitachi Ltd
Overview of HD74LS126AP by Hitachi Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HD74LS126AP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Driver/Buffer Device, Single, 4-Bit, 14 Pin, Plastic, DIP | 157 |
|
Buy Now | |
|
Quest Components | Driver/Buffer Device, Single, 4-Bit, 14 Pin, Plastic, DIP | 3 |
|
$3.5715 / $4.2858 | Buy Now |
Part Details for HD74LS126AP
HD74LS126AP CAD Models
HD74LS126AP Part Data Attributes
|
HD74LS126AP
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HD74LS126AP
Hitachi Ltd
Bus Driver, LS Series, 4-Func, 1-Bit, True Output, TTL, PDIP14, DP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE HIGH | |
Family | LS | |
JESD-30 Code | R-PDIP-T14 | |
Length | 19.2 mm | |
Load Capacitance (CL) | 45 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 22 mA | |
Prop. Delay@Nom-Sup | 18 ns | |
Propagation Delay (tpd) | 18 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.06 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for HD74LS126AP
This table gives cross-reference parts and alternative options found for HD74LS126AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74LS126AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/32302BCX | Bus Driver, LS Series, 4-Func, 1-Bit, True Output, TTL, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | HD74LS126AP vs M38510/32302BCX |
54LS126DMQB | Bus Driver, LS Series, 4-Func, 1-Bit, True Output, TTL, CDIP14, CERAMIC, DIP-14 | Rochester Electronics LLC | HD74LS126AP vs 54LS126DMQB |
DM54LS126AJ/883B | IC,BUFFER/DRIVER,SINGLE,4-BIT,LS-TTL,DIP,14PIN,CERAMIC | Texas Instruments | HD74LS126AP vs DM54LS126AJ/883B |
54LS126DM | IC,BUFFER/DRIVER,SINGLE,4-BIT,LS-TTL,DIP,14PIN,CERAMIC | Texas Instruments | HD74LS126AP vs 54LS126DM |
SN74LS126AN-10 | LS SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDIP14 | Texas Instruments | HD74LS126AP vs SN74LS126AN-10 |
N74LS126N | IC LS SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDIP14, Bus Driver/Transceiver | NXP Semiconductors | HD74LS126AP vs N74LS126N |
SN54LS126AJ | Bus Driver, LS Series, 4-Func, 1-Bit, True Output, TTL, CDIP14, | Rochester Electronics LLC | HD74LS126AP vs SN54LS126AJ |
SNJ54LS126AJ | Bus Driver, LS Series, 4-Func, 1-Bit, True Output, TTL, CDIP14, | Rochester Electronics LLC | HD74LS126AP vs SNJ54LS126AJ |
SN74LS126AN-00 | LS SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDIP14, PACKAGE-14 | Rochester Electronics LLC | HD74LS126AP vs SN74LS126AN-00 |
54LS126A/BCAJC | Bus Driver, LS Series, 4-Func, 1-Bit, True Output, TTL, CDIP14, CERDIP-14 | Motorola Semiconductor Products | HD74LS126AP vs 54LS126A/BCAJC |