Part Details for HD74LS06RP-EL by Renesas Electronics Corporation
Overview of HD74LS06RP-EL by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HD74LS06RP-EL
HD74LS06RP-EL CAD Models
HD74LS06RP-EL Part Data Attributes
|
HD74LS06RP-EL
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HD74LS06RP-EL
Renesas Electronics Corporation
LS SERIES, HEX 1-INPUT INVERT GATE, PDSO14, FP-14DN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
Family | LS | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 23 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for HD74LS06RP-EL
This table gives cross-reference parts and alternative options found for HD74LS06RP-EL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74LS06RP-EL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS06DRE4 | 6-ch, 4.75-V to 5.25-V bipolar inverters with open-collector outputs 14-SOIC 0 to 70 | Texas Instruments | HD74LS06RP-EL vs SN74LS06DRE4 |
SN74LS16DR | Hex Inverter Buffer/Drivers With Open-Collector High-Voltage Outputs 14-SOIC 0 to 70 | Texas Instruments | HD74LS06RP-EL vs SN74LS16DR |
HD74LS06RP | LS SERIES, HEX 1-INPUT INVERT GATE, PDSO14, FP-14DN | Renesas Electronics Corporation | HD74LS06RP-EL vs HD74LS06RP |
SN74LS06DR | 6-ch, 4.75-V to 5.25-V bipolar inverters with open-collector outputs 14-SOIC 0 to 70 | Texas Instruments | HD74LS06RP-EL vs SN74LS06DR |
HD74LS06RPEL | LS SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 3.95 X 8.65 MM, 1.27 MM PITCH, PLASTIC, SOP-14 | Renesas Electronics Corporation | HD74LS06RP-EL vs HD74LS06RPEL |
SN74LS06DE4 | Hex inverter buffers / drivers with high-voltage outputs 14-SOIC 0 to 70 | Texas Instruments | HD74LS06RP-EL vs SN74LS06DE4 |
HD74LS06RP | Inverter, LS Series, 6-Func, 1-Input, TTL, PDSO14, FP-14DN | Hitachi Ltd | HD74LS06RP-EL vs HD74LS06RP |
SN74LS16D | Hex Inverter Buffer/Drivers With Open-Collector High-Voltage Outputs 14-SOIC 0 to 70 | Texas Instruments | HD74LS06RP-EL vs SN74LS16D |
SN74LS06DRG4 | LS SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, SOIC-14 | Texas Instruments | HD74LS06RP-EL vs SN74LS06DRG4 |
SN74LS06D | 6-ch, 4.75-V to 5.25-V bipolar inverters with open-collector outputs 14-SOIC 0 to 70 | Texas Instruments | HD74LS06RP-EL vs SN74LS06D |