Logic
HD74HCT688RP-EL
Description: HCT SERIES, IDENTITY COMPARATOR, PDSO20, FP-20DB

Overview of HD74HCT688RP-EL by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for HD74HCT688RP-EL by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HD74HCT688RP-EL by Renesas Electronics Corporation

HD74HCT688RP-EL
Renesas Electronics Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS TECHNOLOGY CORP
Part Package Code
SOIC
Package Description
SOP,
Pin Count
20
Reach Compliance Code
unknown
Family
HCT
JESD-30 Code
R-PDSO-G20
Length
12.8 mm
Logic IC Type
IDENTITY COMPARATOR
Number of Terminals
20
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Surface Mount
YES
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.5 mm
Want to compare parts?
  1. HD74HCT688RP-EL
    Renesas Electronics Corporation
    HCT SERIES, IDENTITY COMPARATOR, PDSO20, FP-20DB
    VS

Alternate Parts for HD74HCT688RP-EL

This table gives cross-reference parts and alternative options found for HD74HCT688RP-EL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74HCT688RP-EL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
933713910653 IC HCT SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, PDSO20, PLASTIC, SO-20, Arithmetic Circuit NXP Semiconductors HD74HCT688RP-EL vs 933713910653
M74HCT688M1R HCT SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, PDSO20, SO-20 STMicroelectronics HD74HCT688RP-EL vs M74HCT688M1R
933713910652 IC HCT SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, PDSO20, PLASTIC, SO-20, Arithmetic Circuit NXP Semiconductors HD74HCT688RP-EL vs 933713910652
MM74HCT688WM HCT SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, PDSO20, PLASTIC, SO-20 Texas Instruments HD74HCT688RP-EL vs MM74HCT688WM
74HCT688D,653 74HC(T)688 - 8-bit magnitude comparator SOP 20-Pin NXP Semiconductors HD74HCT688RP-EL vs 74HCT688D,653
M74HCT688RM13TR HCT SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, PDSO20, SO-20 STMicroelectronics HD74HCT688RP-EL vs M74HCT688RM13TR
74HCT688D IC HCT SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, PDSO20, PLASTIC, SO-20, Arithmetic Circuit NXP Semiconductors HD74HCT688RP-EL vs 74HCT688D
GD74HCT688D Identity Comparator, HCT Series, 8-Bit, Inverted Output, CMOS, PDSO20, Goldstar Electron Co Ltd HD74HCT688RP-EL vs GD74HCT688D
HD74HCT688RP HCT SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, PDSO20, FP-20DB Renesas Electronics Corporation HD74HCT688RP-EL vs HD74HCT688RP
Part Number Description Manufacturer Compare
74HCT85D,653 74HC(T)85 - 4-bit magnitude comparator SOP 16-Pin NXP Semiconductors HD74HCT688RP-EL vs 74HCT85D,653
TC74HC147AF(TP2) IC HC/UH SERIES, 9-BIT ENCODER, PDSO16, 0.300 INCH, PLASTIC, SOIC-16, Arithmetic Circuit Toshiba America Electronic Components HD74HCT688RP-EL vs TC74HC147AF(TP2)
74HCT280D,653 74HC(T)280 - 9-bit odd/even parity generator/checker SOIC 14-Pin NXP Semiconductors HD74HCT688RP-EL vs 74HCT280D,653
74HC85PW,118 74HC(T)85 - 4-bit magnitude comparator TSSOP 16-Pin NXP Semiconductors HD74HCT688RP-EL vs 74HC85PW,118
933713900652 IC HC/UH SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, PDSO20, PLASTIC, SO-20, Arithmetic Circuit NXP Semiconductors HD74HCT688RP-EL vs 933713900652
74HC85NB HC/UH SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDIP16 NXP Semiconductors HD74HCT688RP-EL vs 74HC85NB
HD74HC83RP-EL HC/UH SERIES, 4-BIT ADDER/SUBTRACTOR, PDSO16, FP-16DN Renesas Electronics Corporation HD74HCT688RP-EL vs HD74HC83RP-EL
HD74HC280FP-EL HC/UH SERIES, PARITY GENERATOR/CHECKER, PDSO14, FP-14DA Renesas Electronics Corporation HD74HCT688RP-EL vs HD74HC280FP-EL
HD74HC682RP-EL HC/UH SERIES, 8-BIT MAGNITUDE COMPARATOR, INVERTED OUTPUT, PDSO20, SOP-20 Renesas Electronics Corporation HD74HCT688RP-EL vs HD74HC682RP-EL
74HCT85DB,118 74HC(T)85 - 4-bit magnitude comparator SSOP1 16-Pin NXP Semiconductors HD74HCT688RP-EL vs 74HCT85DB,118

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HD74HCT688RP-EL by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HD74HCT688RP-EL by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of HD74HCT688RP-EL would you like to use for your alert(s)?
  • Please alert me when HD74HCT688RP-EL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HD74HCT688RP-EL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HD74HCT688RP-EL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HD74HCT688RP-EL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HD74HCT688RP-EL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HD74HCT688RP-EL by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: