Logic
HD74HCT1G86-EL
Description: HCT SERIES, 2-INPUT XOR GATE, PDSO5, CMPAK-5

Overview of HD74HCT1G86-EL by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Financial Technology (Fintech) Computing and Data Storage Healthcare Medical Imaging

CAD Models for HD74HCT1G86-EL by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HD74HCT1G86-EL by Renesas Electronics Corporation

HD74HCT1G86-EL
Renesas Electronics Corporation
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
SOIC
Package Description
TSSOP,
Pin Count
5
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Family
HCT
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e6
Length
2 mm
Logic IC Type
XOR GATE
Number of Functions
1
Number of Inputs
2
Number of Terminals
5
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd)
33 ns
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN BISMUTH
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
1.25 mm
Want to compare parts?
  1. HD74HCT1G86-EL
    Renesas Electronics Corporation
    HCT SERIES, 2-INPUT XOR GATE, PDSO5, CMPAK-5
    VS

Alternate Parts for HD74HCT1G86-EL

This table gives cross-reference parts and alternative options found for HD74HCT1G86-EL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74HCT1G86-EL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HD74HCT1G86-EL XOR Gate, HCT Series, 1-Func, 2-Input, CMOS, PDSO5, CMPAK-5 Hitachi Ltd HD74HCT1G86-EL vs HD74HCT1G86-EL
935245780165 HCT SERIES, 2-INPUT XOR GATE, PDSO5, PLASTIC, SC-88A, 5 PIN NXP Semiconductors HD74HCT1G86-EL vs 935245780165
74AHCT1G86GW XOR Gate, AHCT/VHCT Series, 1-Func, 2-Input, CMOS, PDSO5 Nexperia HD74HCT1G86-EL vs 74AHCT1G86GW
74AHCT1G86GW,165 74AHC(T)1G86 - 2-input EXCLUSIVE-OR gate TSSOP 5-Pin NXP Semiconductors HD74HCT1G86-EL vs 74AHCT1G86GW,165
935245780115 XOR Gate, HCT Series, 1-Func, 2-Input, CMOS, PDSO5 Nexperia HD74HCT1G86-EL vs 935245780115
74AHCT1G86DCKRG4 AHCT/VHCT/VT SERIES, 1-INPUT XOR GATE, PDSO5, GREEN, PLASTIC, SC70, 5 PIN Texas Instruments HD74HCT1G86-EL vs 74AHCT1G86DCKRG4
HD74HCT1G86 HCT SERIES, 2-INPUT XOR GATE, PDSO5, CMPAK-5 Renesas Electronics Corporation HD74HCT1G86-EL vs HD74HCT1G86
74AHCT1G86GW,125 74AHC(T)1G86 - 2-input EXCLUSIVE-OR gate TSSOP 5-Pin NXP Semiconductors HD74HCT1G86-EL vs 74AHCT1G86GW,125
74HCT1G86GW IC HCT SERIES, 2-INPUT XOR GATE, PDSO5, PLASTIC, SC-88A, 5 PIN, Gate NXP Semiconductors HD74HCT1G86-EL vs 74HCT1G86GW
NC7ST86P5X TinyLogic HST 2-Input Exclusive-OR Gate, 5LD, SC70, EIAJ SC-88A, 1.25MM WIDE, 3000/TAPE REEL Fairchild Semiconductor Corporation HD74HCT1G86-EL vs NC7ST86P5X
Part Number Description Manufacturer Compare
74AHCT1G86GW,165 74AHC(T)1G86 - 2-input EXCLUSIVE-OR gate TSSOP 5-Pin NXP Semiconductors HD74HCT1G86-EL vs 74AHCT1G86GW,165
74AHCT1G86GW XOR Gate, AHCT/VHCT Series, 1-Func, 2-Input, CMOS, PDSO5 Nexperia HD74HCT1G86-EL vs 74AHCT1G86GW
SN74AHCT1G86DCK AHCT/VHCT SERIES, 2-INPUT XOR GATE, PDSO5, PLASTIC, SOT-5 Texas Instruments HD74HCT1G86-EL vs SN74AHCT1G86DCK
MC74VHC1GT86DFT2 AHC/VHC SERIES, 2-INPUT XOR GATE, PDSO5, SC-88A, SC-70, SOT-353, 5 PIN onsemi HD74HCT1G86-EL vs MC74VHC1GT86DFT2
MC74VHC1GT86DFT4 AHC/VHC SERIES, 2-INPUT XOR GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN onsemi HD74HCT1G86-EL vs MC74VHC1GT86DFT4
74AHCT1G86DCKTG4 AHCT/VHCT/VT SERIES, 1-INPUT XOR GATE, PDSO5, GREEN, PLASTIC, SC70, 5 PIN Texas Instruments HD74HCT1G86-EL vs 74AHCT1G86DCKTG4
NC7ST86P5X TinyLogic HST 2-Input Exclusive-OR Gate, 5LD, SC70, EIAJ SC-88A, 1.25MM WIDE, 3000/TAPE REEL Fairchild Semiconductor Corporation HD74HCT1G86-EL vs NC7ST86P5X
74AHCT1G86GW,125 74AHC1G86; 74AHCT1G86 - 2-input EXCLUSIVE-OR gate@en-us TSSOP 5-Pin Nexperia HD74HCT1G86-EL vs 74AHCT1G86GW,125
NLV74VHC1GT86DTT1G Single 2-Input Exclusive OR Gate, TTL Level, 3000-REEL, Automotive Qualified onsemi HD74HCT1G86-EL vs NLV74VHC1GT86DTT1G
HD74HCT1G86-EL XOR Gate, HCT Series, 1-Func, 2-Input, CMOS, PDSO5, CMPAK-5 Hitachi Ltd HD74HCT1G86-EL vs HD74HCT1G86-EL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HD74HCT1G86-EL by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HD74HCT1G86-EL by Renesas Electronics Corporation

  • Please alert me when HD74HCT1G86-EL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HD74HCT1G86-EL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HD74HCT1G86-EL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HD74HCT1G86-EL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HD74HCT1G86-EL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HD74HCT1G86-EL by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: